Datasheets
BZD27C150PWH by: Taiwan Semiconductor

Zener Diode, 150V V(Z), 5%, 1W, Silicon, Unidirectional,

Part Details for BZD27C150PWH by Taiwan Semiconductor

Overview of BZD27C150PWH by Taiwan Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for BZD27C150PWH

Part # Distributor Description Stock Price Buy
DISTI # BZD27C150PWHCT-ND
DigiKey DIODE ZENER 150V 1W SOD123W Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 7461
In Stock
  • 1 $0.3400
  • 10 $0.2430
  • 100 $0.1227
  • 500 $0.1088
  • 1,000 $0.0846
  • 3,000 $0.0757
  • 6,000 $0.0745
$0.0745 / $0.3400 Buy Now
DISTI # BZD27C150PWH
Avnet Americas Diode Zener Single 150V 5% 1W 2-Pin SOD-123W T/R - Tape and Reel (Alt: BZD27C150PWH) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel 0
  • 20,000 $0.0834
  • 40,000 $0.0799
  • 60,000 $0.0775
  • 100,000 $0.0763
  • 200,000 $0.0751
$0.0751 / $0.0834 Buy Now
DISTI # 821-BZD27C150PWH
Mouser Electronics Zener Diodes 1000mW, 5%, Zener Diode RoHS: Compliant 0
  • 10,000 $0.0740
  • 20,000 $0.0740
$0.0740 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 16 Weeks 0
  • 20,000 $0.0917
$0.0917 Buy Now

Part Details for BZD27C150PWH

BZD27C150PWH CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BZD27C150PWH Part Data Attributes

BZD27C150PWH Taiwan Semiconductor
Buy Now Datasheet
Compare Parts:
BZD27C150PWH Taiwan Semiconductor Zener Diode, 150V V(Z), 5%, 1W, Silicon, Unidirectional,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code unknown
Samacsys Manufacturer Taiwan Semiconductor
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 300 Ω
JESD-30 Code R-PDSO-F2
JESD-609 Code e3
Knee Impedance-Max 6000 Ω
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Reference Voltage-Nom 150 V
Reverse Current-Max 1 µA
Reverse Test Voltage 110 V
Surface Mount YES
Technology ZENER
Terminal Finish Matte Tin (Sn)
Terminal Form FLAT
Terminal Position DUAL
Voltage Temp Coeff-Max 0.13 mV/°C
Voltage Tol-Max 5%
Working Test Current 5 mA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZD27C150PWH by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZD27C150PWH by Taiwan Semiconductor

  • Please alert me when BZD27C150PWH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BZD27C150PWH alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZD27C150PWH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BZD27C150PWH alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZD27C150PWH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZD27C150PWH by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: