There are no models available for this part yet.
Overview of BZD27C180P by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZD27C180P by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1801-BZD27C180PTR-ND
|
DigiKey | SUB SMA, 1000MW, 6%, ZENER DIODE Min Qty: 10000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0870 / $0.0949 | Buy Now | |
DISTI #
BZD27C180P
|
Avnet Americas | Diode Zener Single 179.5V 6% 1W 2-Pin Sub SMA T/R - Tape and Reel (Alt: BZD27C180P) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0833 | Buy Now | |
DISTI #
821-BZD27C180P
|
Mouser Electronics | Zener Diodes 1000mW, 6%, Zener Diode RoHS: Compliant | 0 |
|
Order Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks | 0 |
|
$0.1071 | Buy Now | ||
DISTI #
BZD27C180P
|
EBV Elektronik | Diode Zener Single 179.5V 6% 1W 2-Pin Sub SMA T/R (Alt: BZD27C180P) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for BZD27C180P by Taiwan Semiconductor
Part Data Attributes for BZD27C180P by Taiwan Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Package Description
|
SMA, 2 PIN
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
450 Ω
|
Forward Voltage-Max (VF)
|
1.2 V
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
179.5 V
|
Reverse Current-Max
|
1 µA
|
Reverse Test Voltage
|
130 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Temp Coeff-Max
|
233.35 mV/°C
|
Voltage Tol-Max
|
6.41%
|
Working Test Current
|
5 mA
|
Alternate Parts for BZD27C180P
This table gives cross-reference parts and alternative options found for BZD27C180P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZD27C180P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZD27C180PHR2 | Zener Diode | Taiwan Semiconductor | BZD27C180P vs BZD27C180PHR2 |
BZD27C180PRH | Zener Diode, 179.5V V(Z), 6.41%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | BZD27C180P vs BZD27C180PRH |
BZD27C47PRFG | Zener Diode, 47V V(Z), 6.38%, 1W, Silicon, Unidirectional, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | BZD27C180P vs BZD27C47PRFG |
BZD27C47PRQG | Zener Diode, 47V V(Z), 6.38%, 1W, Silicon, Unidirectional, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | BZD27C180P vs BZD27C47PRQG |
BZD27C180PMHG | Zener Diode, 179.5V V(Z), 6.41%, 1W, Silicon, Unidirectional, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | BZD27C180P vs BZD27C180PMHG |
BZD27C47PHR2 | Zener Diode | Taiwan Semiconductor | BZD27C180P vs BZD27C47PHR2 |
BZD27C180PRT | Zener Diode, 179.5V V(Z), 6.41%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | BZD27C180P vs BZD27C180PRT |
BZD27C47PMQ | Zener Diode, 47V V(Z), 6.38%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | BZD27C180P vs BZD27C47PMQ |
BZD27C47PTRTS | Zener Diode, 47V V(Z), 5%, 2.3W | Fagor Electrónica | BZD27C180P vs BZD27C47PTRTS |
BZD27C47PHRQ | Zener Diode | Taiwan Semiconductor | BZD27C180P vs BZD27C47PHRQ |
Related Parts for BZD27C180P
-
BZD27C68PZener Diodes
-
BYM10-50Rectifier Diodes
-
BZG04-15TRTransient Suppressors
-
ECA2WHG2R2Fixed Capacitors
-
BSP129H6327XTSA1Power Field-Effect Transistors
-
SAK-C167CS-4R33MMicrocontrollers
-
BSS131E6327Small Signal Field-Effect Transistors
-
BU25SD2MG-MTRLinear Regulator ICs
-
BU7475HFV-TROperational Amplifiers