Part Details for BZD27C20P-E3-08 by Vishay Intertechnologies
Overview of BZD27C20P-E3-08 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZD27C20P-E3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ9648
|
Newark | Zener Diode, 20V, Do-219Ab2-2 Rohs Compliant: Yes |Vishay BZD27C20P-E3-08 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 28290 |
|
$0.1070 / $0.4450 | Buy Now |
DISTI #
20H3600
|
Newark | Zener Diode, 2.3W, 20V, Do-219Ab, Zener Voltage Nom:20V, Power Dissipation:800Mw, Diode Case Style:Do-219Ab, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Bzd Series, Qualification:-, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Vishay BZD27C20P-E3-08 RoHS: Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2110 | Buy Now |
DISTI #
BZD27C20P-E3-08
|
Avnet Americas | 150W, 20V, ZENER DIODE SMF - Tape and Reel (Alt: BZD27C20P-E3-08) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0539 | Buy Now |
DISTI #
78-BZD27C20P-E3-08
|
Mouser Electronics | Zener Diodes 20 Volt 0.8 Watt 5% RoHS: Compliant | 29670 |
|
$0.0650 / $0.3700 | Buy Now |
|
Future Electronics | BZD27C Series 800 mW 20 V Surface Mount Zener Diode - DO-219AB RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0615 / $0.0681 | Buy Now |
DISTI #
BZD27C20P-E3-08
|
TTI | Zener Diodes 20 Volt 0.8 Watt 5% pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0570 | Buy Now |
DISTI #
C1S803619294374
|
Chip1Stop | Zener Diode | 21000 |
|
$0.0755 / $0.0850 | Buy Now |
DISTI #
BZD27C20P-E3-08
|
EBV Elektronik | Diode Zener Single 20V 800mW 2-Pin DO-219AB T/R (Alt: BZD27C20P-E3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | 5%, 20V, 0.8W, PZSM=300W RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 30000 |
|
$0.0900 / $0.1000 | Buy Now |
Part Details for BZD27C20P-E3-08
BZD27C20P-E3-08 CAD Models
BZD27C20P-E3-08 Part Data Attributes
|
BZD27C20P-E3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZD27C20P-E3-08
Vishay Intertechnologies
Zener Diode, 20V V(Z), 6%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | DO-219AB | |
Package Description | SMF, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 14 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JEDEC-95 Code | DO-219AB | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.3 W | |
Reference Voltage-Nom | 20 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 15 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | 22 mV/°C | |
Voltage Tol-Max | 6% | |
Working Test Current | 25 mA |
Alternate Parts for BZD27C20P-E3-08
This table gives cross-reference parts and alternative options found for BZD27C20P-E3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZD27C20P-E3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZD27C20PT/R13 | Zener Diode, 20V V(Z), 5%, 0.8W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-2 | PanJit Semiconductor | BZD27C20P-E3-08 vs BZD27C20PT/R13 |
BZD27C20P-M-18 | DIODE 20 V, 0.8 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN, Voltage Regulator Diode | Vishay Semiconductors | BZD27C20P-E3-08 vs BZD27C20P-M-18 |
BZD27C20P | Zener Diode, 20V V(Z), 5%, 0.8W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-2 | PanJit Semiconductor | BZD27C20P-E3-08 vs BZD27C20P |
BZD27C20P-E3-18 | Zener Diode, 20V V(Z), 6%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | BZD27C20P-E3-08 vs BZD27C20P-E3-18 |
BZD27C20P-M3-18 | Zener Diode, 20V V(Z), 5%, 2.3W, | Vishay Intertechnologies | BZD27C20P-E3-08 vs BZD27C20P-M3-18 |
BZD27C20P-M-08 | DIODE 20 V, 0.8 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN, Voltage Regulator Diode | Vishay Semiconductors | BZD27C20P-E3-08 vs BZD27C20P-M-08 |
BZD27C20P-HE3-08 | Zener Diode, 20V V(Z), 6%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | BZD27C20P-E3-08 vs BZD27C20P-HE3-08 |
BZD27C20P-HE3-18 | Zener Diode, 20V V(Z), 6%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | BZD27C20P-E3-08 vs BZD27C20P-HE3-18 |
BZD27C20P-M-08 | Zener Diode, 20V V(Z), 6%, 0.8W, Silicon, Unidirectional, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN | Vishay Intertechnologies | BZD27C20P-E3-08 vs BZD27C20P-M-08 |