-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 5.6V V(Z), 7.14%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ9659
|
Newark | Zener Diode, 5.6V, 0.8W, Do-219Ab Rohs Compliant: Yes |Vishay BZD27C5V6P-HE3-08 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 16039 |
|
$0.2770 / $0.4510 | Buy Now |
DISTI #
43X0053
|
Newark | Zener Diode Smf Do219Ab5%, 5.6V, 0.8W, Pzsm=300W Rohs Compliant: Yes |Vishay BZD27C5V6P-HE3-08 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1190 / $0.1310 | Buy Now |
DISTI #
37AH9137
|
Newark | Zener Diode Smf Do219-He3 Rohs Compliant: Yes |Vishay BZD27C5V6P-HE3-08 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1610 / $0.1870 | Buy Now |
DISTI #
78-BZD27C5V6P-HE3-08
|
Mouser Electronics | Zener Diodes ZENER DIODE SMF DO219-HE3 RoHS: Compliant | 22274 |
|
$0.1320 / $0.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZD27C5V6P-HE3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZD27C5V6P-HE3-08
Vishay Intertechnologies
Zener Diode, 5.6V V(Z), 7.14%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | DO-219AB | |
Package Description | SMF, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 65 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-219AB | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.8 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 7.14% | |
Working Test Current | 100 mA |
This table gives cross-reference parts and alternative options found for BZD27C5V6P-HE3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZD27C5V6P-HE3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZD27C5V6P-M-18 | DIODE 5.6 V, 0.8 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-219AB, HALOGEN FREE AND ROHS COMPLIANT, SMF, 2 PIN, Voltage Regulator Diode | Vishay Semiconductors | BZD27C5V6P-HE3-08 vs BZD27C5V6P-M-18 |
BZD27C5V6P-GS08 | Zener Diode, 5.6V V(Z), 7.14%, 0.8W, Silicon, Unidirectional, DO-219AB, ROHS COMPLIANT, PLASTIC, SMF, 2 PIN | Vishay Intertechnologies | BZD27C5V6P-HE3-08 vs BZD27C5V6P-GS08 |
BZD27C5V6P-HE3-18 | Zener Diode, 5.6V V(Z), 7.14%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | BZD27C5V6P-HE3-08 vs BZD27C5V6P-HE3-18 |
BZD27C5V6P-AU_R1_000A1 | Zener Diode, | PanJit Semiconductor | BZD27C5V6P-HE3-08 vs BZD27C5V6P-AU_R1_000A1 |
BZD27C5V6PT/R13 | Zener Diode, 5.6V V(Z), 5%, 0.8W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-2 | PanJit Semiconductor | BZD27C5V6P-HE3-08 vs BZD27C5V6PT/R13 |
BZD27C5V6P-M3-08 | Zener Diode, 5.6V V(Z), 5%, 2.3W, | Vishay Intertechnologies | BZD27C5V6P-HE3-08 vs BZD27C5V6P-M3-08 |
BZD27C5V6P-E3-08 | Zener Diode, 5.6V V(Z), 7.14%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | BZD27C5V6P-HE3-08 vs BZD27C5V6P-E3-08 |
BZD27C5V6P-E3-18 | Zener Diode, 5.6V V(Z), 7.14%, 0.8W, Silicon, Unidirectional, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | BZD27C5V6P-HE3-08 vs BZD27C5V6P-E3-18 |
BZD27C5V6P-AU_R2_000A1 | Zener Diode, | PanJit Semiconductor | BZD27C5V6P-HE3-08 vs BZD27C5V6P-AU_R2_000A1 |
BZD27C5V6P_R2_00001 | Zener Diode, | PanJit Semiconductor | BZD27C5V6P-HE3-08 vs BZD27C5V6P_R2_00001 |