Part Details for BZD27C8V2PHR2 by Taiwan Semiconductor
Overview of BZD27C8V2PHR2 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BZD27C8V2PHR2
BZD27C8V2PHR2 CAD Models
BZD27C8V2PHR2 Part Data Attributes:
|
BZD27C8V2PHR2
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZD27C8V2PHR2
Taiwan Semiconductor
Zener Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.3 W | |
Reference Standard | AEC-Q101; IEC-61249-2-21; IEC-60-1 | |
Reference Voltage-Nom | 8.2 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | 6.56 mV/°C | |
Voltage Tol-Max | 6.1% | |
Working Test Current | 100 mA |
Alternate Parts for BZD27C8V2PHR2
This table gives cross-reference parts and alternative options found for BZD27C8V2PHR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZD27C8V2PHR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZD27C8V2PRVG | Zener Diode, 8.2V V(Z), 6.1%, 1W, Silicon, Unidirectional, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | BZD27C8V2PHR2 vs BZD27C8V2PRVG |
BZD27C8V2PMT | Zener Diode, 8.2V V(Z), 6.1%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | BZD27C8V2PHR2 vs BZD27C8V2PMT |
BZD27C8V2PHMQ | Zener Diode | Taiwan Semiconductor | BZD27C8V2PHR2 vs BZD27C8V2PHMQ |
BZD27C8V2PRUG | Zener Diode, 8.2V V(Z), 6.1%, 1W, Silicon, Unidirectional, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | BZD27C8V2PHR2 vs BZD27C8V2PRUG |
BZD27C8V2PRF | Zener Diode, 8.2V V(Z), 6.1%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | BZD27C8V2PHR2 vs BZD27C8V2PRF |
BZD27C8V2P | Zener Diode, | Taiwan Semiconductor | BZD27C8V2PHR2 vs BZD27C8V2P |
BZD27C8V2PR3 | Zener Diode, 8.2V V(Z), 6.1%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | BZD27C8V2PHR2 vs BZD27C8V2PR3 |
BZD27C8V2PRQ | Zener Diode, 8.2V V(Z), 6.1%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | BZD27C8V2PHR2 vs BZD27C8V2PRQ |
BZD27C8V2PHRF | Zener Diode | Taiwan Semiconductor | BZD27C8V2PHR2 vs BZD27C8V2PHRF |
BZD27C8V2PMQ | Zener Diode, 8.2V V(Z), 6.1%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | BZD27C8V2PHR2 vs BZD27C8V2PMQ |