Part Details for BZD27C9V1PR3G by Taiwan Semiconductor
Overview of BZD27C9V1PR3G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZD27C9V1PR3G
BZD27C9V1PR3G CAD Models
BZD27C9V1PR3G Part Data Attributes:
|
BZD27C9V1PR3G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZD27C9V1PR3G
Taiwan Semiconductor
Zener Diode, 9.05V V(Z), 6.08%, 1W, Silicon, Unidirectional, GREEN, PLASTIC, SUB SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 4 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tol-Max | 6.08% | |
Working Test Current | 50 mA |
Alternate Parts for BZD27C9V1PR3G
This table gives cross-reference parts and alternative options found for BZD27C9V1PR3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZD27C9V1PR3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZD27C9V1PHMQ | Zener Diode | Taiwan Semiconductor | BZD27C9V1PR3G vs BZD27C9V1PHMQ |
BZD27C9V1PRHG | Zener Diode, 9.05V V(Z), 6.08%, 1W, Silicon, Unidirectional, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | BZD27C9V1PR3G vs BZD27C9V1PRHG |
BZD27C9V1PHRH | Zener Diode | Taiwan Semiconductor | BZD27C9V1PR3G vs BZD27C9V1PHRH |
BZD27C9V1PMTG | Zener Diode, 9.05V V(Z), 6.08%, 1W, Silicon, Unidirectional, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | BZD27C9V1PR3G vs BZD27C9V1PMTG |
BZD27C9V1PRVG | Zener Diode, 9.05V V(Z), 6.08%, 1W, Silicon, Unidirectional, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | BZD27C9V1PR3G vs BZD27C9V1PRVG |
BZD27C9V1PMHG | Zener Diode, 9.05V V(Z), 6.08%, 1W, Silicon, Unidirectional, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | BZD27C9V1PR3G vs BZD27C9V1PMHG |
BZD27C9V1P | Zener Diode, | Taiwan Semiconductor | BZD27C9V1PR3G vs BZD27C9V1P |
BZD27C9V1PR3 | Zener Diode, 9.05V V(Z), 6.08%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | BZD27C9V1PR3G vs BZD27C9V1PR3 |
BZD27C9V1PRT | Zener Diode, 9.05V V(Z), 6.08%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | BZD27C9V1PR3G vs BZD27C9V1PRT |
BZD27C9V1PM2G | Zener Diode, 9.05V V(Z), 6.08%, 1W, Silicon, Unidirectional, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | BZD27C9V1PR3G vs BZD27C9V1PM2G |