Part Details for BZG03C160-HM3-08 by Vishay Intertechnologies
Overview of BZG03C160-HM3-08 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZG03C160-HM3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ7497
|
Newark | Zener Diode Do214 |Vishay BZG03C160-HM3-08 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1580 | Buy Now |
DISTI #
BZG03C160-HM3-08
|
Avnet Americas | Diode Zener Single 160V 1250mW 2-Pin DO-214AC T/R (Alt: BZG03C160-HM3-08) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 12 Weeks, 0 Days | 60000 |
|
$0.1484 / $0.1633 | Buy Now |
DISTI #
78-BZG03C160-HM3-08
|
Mouser Electronics | Zener Diodes Uni-direc 300W Pppm SMA (DO-214AC) RoHS: Compliant | 52359 |
|
$0.1430 / $0.4600 | Buy Now |
DISTI #
V72:2272_19821207
|
Arrow Electronics | Diode Zener Single 160V 4% 3000mW Automotive AEC-Q101 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2404 Container: Cut Strips | Americas - 6000 |
|
$0.1475 / $0.3412 | Buy Now |
|
Future Electronics | Zener Diodes Uni-direc 300W Pppm SMA (DO-214AC), SMD/SMT. RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$0.1440 / $0.1490 | Buy Now |
DISTI #
77692960
|
Verical | Diode Zener Single 160V 4% 3000mW Automotive AEC-Q101 2-Pin SMA T/R Min Qty: 40 Package Multiple: 1 Date Code: 2404 | Americas - 6000 |
|
$0.1475 / $0.3029 | Buy Now |
DISTI #
BZG03C160-HM3-08
|
TTI | Zener Diodes Uni-direc 300W Pppm SMA (DO-214AC) RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.1440 / $0.1500 | Buy Now |
DISTI #
BZG03C160-HM3-08
|
Avnet Americas | Diode Zener Single 160V 1250mW 2-Pin DO-214AC T/R (Alt: BZG03C160-HM3-08) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 12 Weeks, 0 Days | 60000 |
|
$0.1484 / $0.1633 | Buy Now |
DISTI #
BZG03C160-HM3-08
|
EBV Elektronik | Diode Zener Single 160V 1250mW 2-Pin DO-214AC T/R (Alt: BZG03C160-HM3-08) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 1 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
Part Details for BZG03C160-HM3-08
BZG03C160-HM3-08 CAD Models
BZG03C160-HM3-08 Part Data Attributes:
|
BZG03C160-HM3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZG03C160-HM3-08
Vishay Intertechnologies
Zener Diode, 160V V(Z), 3.95%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2017-11-01 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.25 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 160 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 3.95% | |
Working Test Current | 5 mA |
Alternate Parts for BZG03C160-HM3-08
This table gives cross-reference parts and alternative options found for BZG03C160-HM3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZG03C160-HM3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZG03C160-HM3-18 | Zener Diode, 160V V(Z), 3.95%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | BZG03C160-HM3-08 vs BZG03C160-HM3-18 |
BZG03C160-M3-18 | Zener Diode, 160V V(Z), 3.95%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | BZG03C160-HM3-08 vs BZG03C160-M3-18 |