BZG05C15-E3-TR3
Vishay Intertechnologies
Description: Zener Diode, 15V V(Z), 6.12%, 1.25W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of BZG05C15-E3-TR3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

CAD Models for BZG05C15-E3-TR3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZG05C15-E3-TR3 by Vishay Intertechnologies

BZG05C15-E3-TR3
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
DO-214, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH RELIABILITY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.25 W
Reference Voltage-Nom
15 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
6.12%
Working Test Current
15 mA
Want to compare parts?
  1. BZG05C15-E3-TR3
    Vishay Intertechnologies
    Zener Diode, 15V V(Z), 6.12%, 1.25W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for BZG05C15-E3-TR3

This table gives cross-reference parts and alternative options found for BZG05C15-E3-TR3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZG05C15-E3-TR3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZG05C15-HE3-TR Zener Diode, 15V V(Z), 6.12%, 1.25W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies BZG05C15-E3-TR3 vs BZG05C15-HE3-TR
BZG05C15-HE3-TR3 Zener Diode, 15V V(Z), 6.12%, 1.25W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies BZG05C15-E3-TR3 vs BZG05C15-HE3-TR3
BZG05C15TR3 Zener Diode, 15V V(Z), 6.12%, 1.25W, Silicon, Unidirectional, DO-214, PLASTIC, DO-214, 2 PIN Vishay Semiconductors BZG05C15-E3-TR3 vs BZG05C15TR3
BZG05C15TR Zener Diode, 15V V(Z), 6.12%, 1.25W, Silicon, Unidirectional, DO-214, PLASTIC, DO-214, 2 PIN Vishay Semiconductors BZG05C15-E3-TR3 vs BZG05C15TR
BZG05C15-M3-18 Zener Diode, 15V V(Z), 6.12%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN Vishay Intertechnologies BZG05C15-E3-TR3 vs BZG05C15-M3-18
BZG05C15-HM3-08 Zener Diode, 15V V(Z), 6.12%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN Vishay Intertechnologies BZG05C15-E3-TR3 vs BZG05C15-HM3-08
Part Number Description Manufacturer Compare
BZG05C15 Zener Diode, 15V V(Z), 6.12%, Silicon, Unidirectional, DO-214AC, General Instrument Corp BZG05C15-E3-TR3 vs BZG05C15
BZG05C15-HE3-TR Zener Diode, 15V V(Z), 6.12%, 1.25W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies BZG05C15-E3-TR3 vs BZG05C15-HE3-TR
BZG05C15-HE3-TR3 Zener Diode, 15V V(Z), 6.12%, 1.25W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies BZG05C15-E3-TR3 vs BZG05C15-HE3-TR3
BZG05C15-HM3-08 Zener Diode, 15V V(Z), 6.12%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN Vishay Intertechnologies BZG05C15-E3-TR3 vs BZG05C15-HM3-08
BZG05C15-M3-18 Zener Diode, 15V V(Z), 6.12%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN Vishay Intertechnologies BZG05C15-E3-TR3 vs BZG05C15-M3-18

Related Parts for BZG05C15-E3-TR3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZG05C15-E3-TR3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZG05C15-E3-TR3 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of BZG05C15-E3-TR3 would you like to use for your alert(s)?
  • Please alert me when BZG05C15-E3-TR3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZG05C15-E3-TR3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZG05C15-E3-TR3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZG05C15-E3-TR3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZG05C15-E3-TR3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZG05C15-E3-TR3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: