Diodes
BZG05C3V3/2P
Description: DIODE 3.3 V, 1.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AC, PLASTIC, SMA, 2 PIN, Voltage Regulator Diode

Overview of BZG05C3V3/2P by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for BZG05C3V3/2P by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZG05C3V3/2P by Vishay Semiconductors

BZG05C3V3/2P
Vishay Semiconductors
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
DO-214AC
Package Description
R-PDSO-C2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
25 Ω
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.25 W
Qualification Status
Not Qualified
Reference Voltage-Nom
3.3 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
C BEND
Terminal Position
DUAL
Voltage Tol-Max
6.06%
Working Test Current
80 mA
Want to compare parts?
  1. BZG05C3V3/2P
    Vishay Semiconductors
    DIODE 3.3 V, 1.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AC, PLASTIC, SMA, 2 PIN, Voltage Regulator Diode
    VS

Alternate Parts for BZG05C3V3/2P

This table gives cross-reference parts and alternative options found for BZG05C3V3/2P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZG05C3V3/2P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZG05C3V3-HM3-08 Zener Diode, 3.3V V(Z), 6.06%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN Vishay Intertechnologies BZG05C3V3/2P vs BZG05C3V3-HM3-08
BZG05C3V3-HE3-TR3 Zener Diode, 3.3V V(Z), 6.06%, 1.25W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies BZG05C3V3/2P vs BZG05C3V3-HE3-TR3
BZG05C3V3TR Zener Diode, 3.3V V(Z), 6.06%, 1.25W, Silicon, Unidirectional, DO-214, PLASTIC, DO-214, 2 PIN Vishay Semiconductors BZG05C3V3/2P vs BZG05C3V3TR
BZG05C3V3-M3-18 Zener Diode, 3.3V V(Z), 6.06%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN Vishay Intertechnologies BZG05C3V3/2P vs BZG05C3V3-M3-18
BZG05C3V3 Zener Diode, 3.3V V(Z), 6.06%, Silicon, Unidirectional, DO-214AC, General Instrument Corp BZG05C3V3/2P vs BZG05C3V3
BZG05C3V3/2P Zener Diode, 3.3V V(Z), 6.06%, 1.25W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMA, 2 PIN Vishay Intertechnologies BZG05C3V3/2P vs BZG05C3V3/2P
BZG05C3V3-M3-08 Zener Diode, 3.3V V(Z), 6.06%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN Vishay Intertechnologies BZG05C3V3/2P vs BZG05C3V3-M3-08
BZG05C3V3-E3-TR3 Zener Diode, 3.3V V(Z), 6.06%, 1.25W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies BZG05C3V3/2P vs BZG05C3V3-E3-TR3
Part Number Description Manufacturer Compare
BZG05C3V3-HM3-08 Zener Diode, 3.3V V(Z), 6.06%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN Vishay Intertechnologies BZG05C3V3/2P vs BZG05C3V3-HM3-08
SMAJ4728C Zener Diode, 3.3V V(Z), 2%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMAJ, 2 PIN Micro Commercial Components BZG05C3V3/2P vs SMAJ4728C
BZG05C3V3/2P Zener Diode, 3.3V V(Z), 6.06%, 1.25W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMA, 2 PIN Vishay Intertechnologies BZG05C3V3/2P vs BZG05C3V3/2P
BZG05C3V3-M3-08 Zener Diode, 3.3V V(Z), 6.06%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN Vishay Intertechnologies BZG05C3V3/2P vs BZG05C3V3-M3-08
BZG05C3V3-E3-TR Zener Diode, 3.3V V(Z), 6.06%, 1.25W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies BZG05C3V3/2P vs BZG05C3V3-E3-TR
SML4728AHE3/5A Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Vishay Intertechnologies BZG05C3V3/2P vs SML4728AHE3/5A
SMAJ4728A Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMAJ, 2 PIN Micro Commercial Components BZG05C3V3/2P vs SMAJ4728A
BZG05C3V3-E3-TR3 Zener Diode, 3.3V V(Z), 6.06%, 1.25W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies BZG05C3V3/2P vs BZG05C3V3-E3-TR3
BZG05C3V3-M3-18 Zener Diode, 3.3V V(Z), 6.06%, 1.25W, Silicon, Unidirectional, DO-214AC, SMA, 2 PIN Vishay Intertechnologies BZG05C3V3/2P vs BZG05C3V3-M3-18
BZG05C3V3-HE3-TR3 Zener Diode, 3.3V V(Z), 6.06%, 1.25W, Silicon, Unidirectional, DO-214AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies BZG05C3V3/2P vs BZG05C3V3-HE3-TR3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZG05C3V3/2P by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZG05C3V3/2P by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of BZG05C3V3/2P would you like to use for your alert(s)?
  • Please alert me when BZG05C3V3/2P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZG05C3V3/2P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZG05C3V3/2P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZG05C3V3/2P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZG05C3V3/2P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZG05C3V3/2P by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: