Part Details for BZH15/Z0000/01 by Bulgin
Overview of BZH15/Z0000/01 by Bulgin
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RY7011A0000DZ00#001 | Renesas Electronics Corporation | Bluetooth® Low Energy Microcontrollers for Smart Connectivity | |
RY7011A0000DZ00#002 | Renesas Electronics Corporation | Bluetooth® Low Energy Microcontrollers for Smart Connectivity | |
RY9012A0000GZ00#001 | Renesas Electronics Corporation | Certified Multiprotocol Industrial Ethernet Solution for R-IN32M3 |
Price & Stock for BZH15/Z0000/01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S136500231380
|
Chip1Stop | Unclassified RoHS: Compliant pbFree: Yes | 25 |
|
$44.6000 | Buy Now |
Part Details for BZH15/Z0000/01
BZH15/Z0000/01 CAD Models
BZH15/Z0000/01 Part Data Attributes
|
BZH15/Z0000/01
Bulgin
Buy Now
Datasheet
|
Compare Parts:
BZH15/Z0000/01
Bulgin
Mains Power Connector, Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for BZH15/Z0000/01
This table gives cross-reference parts and alternative options found for BZH15/Z0000/01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZH15/Z0000/01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV16/A0620/B1 | Mains Power Connector, Male, Solder Terminal | Bulgin | BZH15/Z0000/01 vs BZV16/A0620/B1 |
BZV06/A0120/34 | Mains Power Connector, Male, Solder Terminal | Bulgin | BZH15/Z0000/01 vs BZV06/A0120/34 |
BZV06/A0120/16 | Mains Power Connector, Male, Solder Terminal | Bulgin | BZH15/Z0000/01 vs BZV06/A0120/16 |
BZH02/Z0000/71 | Mains Power Connector, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | BZH15/Z0000/01 vs BZH02/Z0000/71 |
BZV16/A0620/12 | Mains Power Connector, Male, Solder Terminal | Bulgin | BZH15/Z0000/01 vs BZV16/A0620/12 |
BZH21/Z0000/70 | Mains Power Connector, Female and Male, Solder Terminal | Bulgin | BZH15/Z0000/01 vs BZH21/Z0000/70 |
BZH15/Z0000/69 | Mains Power Connector, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | BZH15/Z0000/01 vs BZH15/Z0000/69 |
BZH02/Z0000/46 | Mains Power Connector, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | BZH15/Z0000/01 vs BZH02/Z0000/46 |
BZH15/Z0000/08 | Mains Power Connector, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | BZH15/Z0000/01 vs BZH15/Z0000/08 |
BZV04/Z0000/15 | Mains Power Connector, Male, Solder Terminal | Bulgin | BZH15/Z0000/01 vs BZV04/Z0000/15 |