Part Details for BZM27/A0613/53B by Bulgin
Overview of BZM27/A0613/53B by Bulgin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Part Details for BZM27/A0613/53B
BZM27/A0613/53B CAD Models
BZM27/A0613/53B Part Data Attributes:
|
BZM27/A0613/53B
Bulgin
Buy Now
Datasheet
|
Compare Parts:
BZM27/A0613/53B
Bulgin
Mains Power Connector, 6A, 250VAC, Male, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARDS: UL; VDE; CSA | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 6A, 250VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for BZM27/A0613/53B
This table gives cross-reference parts and alternative options found for BZM27/A0613/53B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZM27/A0613/53B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZM27/A0622/55B | Mains Power Connector, 6A, 250VAC, Male, ROHS COMPLIANT | Bulgin | BZM27/A0613/53B vs BZM27/A0622/55B |
BZM27/A0630/A8A | Mains Power Connector, 6A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | BZM27/A0613/53B vs BZM27/A0630/A8A |
BZM27/A0632/A2A | Mains Power Connector, 6A, 250VAC, Male, ROHS COMPLIANT | Bulgin | BZM27/A0613/53B vs BZM27/A0632/A2A |
BZM27/A0620/53/B | Mains Power Connector, 6A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | BZM27/A0613/53B vs BZM27/A0620/53/B |
BZM27/A0633/57A | Mains Power Connector, 6A, 250VAC, Male, ROHS COMPLIANT | Bulgin | BZM27/A0613/53B vs BZM27/A0633/57A |
BZM27/A0632/53A | Mains Power Connector, 6A, 250VAC, Male, ROHS COMPLIANT | Bulgin | BZM27/A0613/53B vs BZM27/A0632/53A |
BZM27/A0630/54B | Mains Power Connector, 6A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | BZM27/A0613/53B vs BZM27/A0630/54B |
BZM27/A0622/A6B | Mains Power Connector, 6A, 250VAC, Male, ROHS COMPLIANT | Bulgin | BZM27/A0613/53B vs BZM27/A0622/A6B |
BZM27/A0612/60A | Mains Power Connector, 6A, 250VAC, Male, ROHS COMPLIANT | Bulgin | BZM27/A0613/53B vs BZM27/A0612/60A |
BZM27/A0622/61B | Mains Power Connector, 6A, 250VAC, Male, ROHS COMPLIANT | Bulgin | BZM27/A0613/53B vs BZM27/A0622/61B |