Diodes
BZM55-C100B
PanJit Semiconductor
Description: Zener Diode, 100V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MICROMELF-2

Overview of BZM55-C100B by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TPS1HC100BQPWPRQ1 Texas Instruments Automotive, 100-mΩ, 2.5-A, one-channel smart high-side switch 14-HTSSOP -40 to 125

CAD Models for BZM55-C100B by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZM55-C100B by PanJit Semiconductor

BZM55-C100B
PanJit Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
Part Package Code
MELF
Package Description
O-LELF-R2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-LELF-R2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
100 V
Surface Mount
YES
Technology
ZENER
Terminal Form
WRAP AROUND
Terminal Position
END
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
2%
Working Test Current
5 mA
Want to compare parts?
  1. BZM55-C100B
    PanJit Semiconductor
    Zener Diode, 100V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MICROMELF-2
    VS

Alternate Parts for BZM55-C100B

This table gives cross-reference parts and alternative options found for BZM55-C100B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZM55-C100B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZM55-C91B Zener Diode, 91V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MICROMELF-2 PanJit Semiconductor BZM55-C100B vs BZM55-C91B
BZM55-C100BT/R13 Zener Diode, 100V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MICROMELF-2 PanJit Semiconductor BZM55-C100B vs BZM55-C100BT/R13
BZM55-C91BT/R13 Zener Diode, 91V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MICROMELF-2 PanJit Semiconductor BZM55-C100B vs BZM55-C91BT/R13
BZM55-C91BT/R7 Zener Diode, 91V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MICROMELF-2 PanJit Semiconductor BZM55-C100B vs BZM55-C91BT/R7
Part Number Description Manufacturer Compare
BZM55-C91B Zener Diode, 91V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MICROMELF-2 PanJit Semiconductor BZM55-C100B vs BZM55-C91B
BZM55-C100BT/R7 Zener Diode, 100V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MICROMELF-2 PanJit Semiconductor BZM55-C100B vs BZM55-C100BT/R7
BZM55-C100BT/R13 Zener Diode, 100V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MICROMELF-2 PanJit Semiconductor BZM55-C100B vs BZM55-C100BT/R13
BZM55-C91BT/R13 Zener Diode, 91V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, MICROMELF-2 PanJit Semiconductor BZM55-C100B vs BZM55-C91BT/R13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZM55-C100B by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZM55-C100B by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of BZM55-C100B would you like to use for your alert(s)?
  • Please alert me when BZM55-C100B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZM55-C100B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZM55-C100B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZM55-C100B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZM55-C100B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZM55-C100B by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: