Part Details for BZM55C24 by Diodes Incorporated
Overview of BZM55C24 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BZM55C24
BZM55C24 CAD Models
BZM55C24 Part Data Attributes
|
BZM55C24
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZM55C24
Diodes Incorporated
Zener Diode, 24V V(Z), 6%, 0.5W
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 24 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Voltage Tol-Max | 6% | |
Working Test Current | 5 mA |
Alternate Parts for BZM55C24
This table gives cross-reference parts and alternative options found for BZM55C24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZM55C24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZM55C24-7 | Zener Diode, 24V V(Z), 5.79%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, MICROMELF-2 | Diodes Incorporated | BZM55C24 vs BZM55C24-7 |
BZM55C24 | Zener Diode, 24V V(Z), 5.79%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, MICROMELF-2 | Lite-On Semiconductor Corporation | BZM55C24 vs BZM55C24 |
BZM55C24 | Zener Diode, 24.2V V(Z), 5.79%, 0.5W, Silicon, Unidirectional, GLASS, LS-31, MICROMELF-2 | Rectron Semiconductor | BZM55C24 vs BZM55C24 |
BZM55C24 | Zener Diode, 24V V(Z), 5%, 0.5W | Excel (Suzhou) Semiconductor Co Ltd | BZM55C24 vs BZM55C24 |
BZM55C24P | Zener Diode, 24V V(Z), 5.79%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, MICROMELF-2 | Micro Commercial Components | BZM55C24 vs BZM55C24P |
BZM55C24-TR | Zener Diode, 24V V(Z), 5%, 0.5W, | Vishay Semiconductors | BZM55C24 vs BZM55C24-TR |
BZM55C24 | Zener Diode, 24V V(Z), 5.79%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, MICROMELF-2 | Micro Commercial Components | BZM55C24 vs BZM55C24 |
BZM55C24 | Zener Diode, 24V V(Z), 6%, 0.5W, | Vishay Semiconductors | BZM55C24 vs BZM55C24 |
BZM55C24TR | 24V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, MICROMELF-2 | Vishay Semiconductors | BZM55C24 vs BZM55C24TR |