BZM55C3V3
Description: Zener Diode, 3.3V V(Z), 5%, 0.5W

Overview of BZM55C3V3 by Excel (Suzhou) Semiconductor Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for BZM55C3V3 by Excel (Suzhou) Semiconductor Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZM55C3V3 by Excel (Suzhou) Semiconductor Co Ltd

BZM55C3V3
Excel (Suzhou) Semiconductor Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
EXCEL (SUZHOU) SEMICONDUCTOR CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Type
ZENER DIODE
Dynamic Impedance-Max
85 Ω
Number of Elements
1
Operating Temperature-Max
175 °C
Power Dissipation-Max
0.5 W
Reference Voltage-Nom
3.3 V
Surface Mount
YES
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. BZM55C3V3
    Excel (Suzhou) Semiconductor Co Ltd
    Zener Diode, 3.3V V(Z), 5%, 0.5W
    VS

Alternate Parts for BZM55C3V3

This table gives cross-reference parts and alternative options found for BZM55C3V3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZM55C3V3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZM55C3V3-13 Zener Diode, 3.3V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, MICROMELF-2 Diodes Incorporated BZM55C3V3 vs BZM55C3V3-13
BZM55C3V3TR 3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, MICROMELF-2 Vishay Semiconductors BZM55C3V3 vs BZM55C3V3TR
BZM55C3V3 Zener Diode, 3.3V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, MICROMELF-2 Micro Commercial Components BZM55C3V3 vs BZM55C3V3
BZM55C3V3-TR Zener Diode, 3.3V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, MICROMELF-2 Vishay Semiconductors BZM55C3V3 vs BZM55C3V3-TR
BZM55C3V3-7 Zener Diode, 3.3V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, MICROMELF-2 Diodes Incorporated BZM55C3V3 vs BZM55C3V3-7
BZM55C3V3 Zener Diode, 3.3V V(Z), 6%, 0.5W Diodes Incorporated BZM55C3V3 vs BZM55C3V3
Part Number Description Manufacturer Compare
MM5Z3V3ST1 3.3V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, 0.047 X 0.032 INCH, 0.028 INCH HEIGHT, PLASTIC, CASE 502-01, 2 PIN onsemi BZM55C3V3 vs MM5Z3V3ST1
CMDZ3V3TR Zener Diode, 3.3V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 Central Semiconductor Corp BZM55C3V3 vs CMDZ3V3TR
UDZS3V3BW Zener Diode, 3.425V V(Z), 3.07%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd BZM55C3V3 vs UDZS3V3BW
BZM55C3V3-TR Zener Diode, 3.3V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, MICROMELF-2 Vishay Semiconductors BZM55C3V3 vs BZM55C3V3-TR
BZT52C3V3S-7 Zener Diode, 3.3V V(Z), 6.06%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 Diodes Incorporated BZM55C3V3 vs BZT52C3V3S-7
MM3Z3V3TT3G 3.3V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, 0.067 X 0.049 INCH, 0.035 INCH HEIGHT, LEAD FREE, PLASTIC, CASE 477-02, 2 PIN onsemi BZM55C3V3 vs MM3Z3V3TT3G
MM3Z3V3TT1G 3.3V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, 0.067 X 0.049 INCH, 0.035 INCH HEIGHT, LEAD FREE, PLASTIC, CASE 477-02, 2 PIN onsemi BZM55C3V3 vs MM3Z3V3TT1G
CMDZ3V3TR13LEADFREE Zener Diode, 3.3V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 Central Semiconductor Corp BZM55C3V3 vs CMDZ3V3TR13LEADFREE
BZX384C3V3-G3-08 Zener Diode, 3.3V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Vishay Intertechnologies BZM55C3V3 vs BZX384C3V3-G3-08
BZX384-C3V3 Zener Diode, 3.3V V(Z), 5%, 0.2W, Silicon, Unidirectional, General Instrument Corp BZM55C3V3 vs BZX384-C3V3

Related Parts for BZM55C3V3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZM55C3V3 by Excel (Suzhou) Semiconductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZM55C3V3 by Excel (Suzhou) Semiconductor Co Ltd

Select Manufacturer
Which Manufacturer of BZM55C3V3 would you like to use for your alert(s)?
  • Please alert me when BZM55C3V3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZM55C3V3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZM55C3V3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZM55C3V3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZM55C3V3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZM55C3V3 by Excel (Suzhou) Semiconductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: