BZT52-B12S-AU_R1_000A1
Description: Zener Diode,

Overview of BZT52-B12S-AU_R1_000A1 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Environmental Monitoring Audio and Video Systems Aerospace and Defense Energy and Power Systems Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Renewable Energy Electronic Manufacturing Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ADS1000A1IDBVTG4 Texas Instruments 12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator &amp; I<sup>2</sup>C 6-SOT-23 -40 to 125
ADS1000A1IDBVR Texas Instruments 12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator &amp; I<sup>2</sup>C 6-SOT-23 -40 to 125
ADS1000A1IDBVT Texas Instruments 12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator &amp; I<sup>2</sup>C 6-SOT-23 -40 to 125

Price & Stock for BZT52-B12S-AU_R1_000A1 by PanJit Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 241-BZT52B12SAUR1000
Mouser Electronics Zener Diodes 200mW,ZENER,SOD-323,12V RoHS: Compliant 0
  • 1 $0.2100
  • 10 $0.1290
  • 100 $0.0590
  • 1,000 $0.0460
  • 5,000 $0.0390
  • 10,000 $0.0300
  • 25,000 $0.0290
  • 50,000 $0.0270
  • 100,000 $0.0230
$0.0230 / $0.2100 Order Now
NAC 200mW,ZENER,SOD-323,12V RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Container: Reel 0
  • 15,000 $0.0200
  • 30,000 $0.0180
$0.0180 / $0.0200 Buy Now

CAD Models for BZT52-B12S-AU_R1_000A1 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZT52-B12S-AU_R1_000A1 by PanJit Semiconductor

BZT52-B12S-AU_R1_000A1
PanJit Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANJIT INTERNATIONAL INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
PANJIT
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
20 Ω
JESD-30 Code
R-PDSO-F2
Knee Impedance-Max
150 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.2 W
Reference Standard
AEC-Q101
Reference Voltage-Nom
12 V
Reverse Current-Max
0.1 µA
Reverse Test Voltage
9 V
Surface Mount
YES
Technology
ZENER
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
2%
Working Test Current
5 mA
Want to compare parts?
  1. BZT52-B12S-AU_R1_000A1
    PanJit Semiconductor
    Zener Diode,
    VS

Alternate Parts for BZT52-B12S-AU_R1_000A1

This table gives cross-reference parts and alternative options found for BZT52-B12S-AU_R1_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52-B12S-AU_R1_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX84B12W-AU_R2_000A1 Zener Diode PanJit Semiconductor BZT52-B12S-AU_R1_000A1 vs BZX84B12W-AU_R2_000A1
BZT52B12LS-TP Zener Diode, Micro Commercial Components BZT52-B12S-AU_R1_000A1 vs BZT52B12LS-TP
BZT52B12JS-TP-HF Zener Diode, Micro Commercial Components BZT52-B12S-AU_R1_000A1 vs BZT52B12JS-TP-HF
BZX84B12W_R1_00001 Zener Diode, PanJit Semiconductor BZT52-B12S-AU_R1_000A1 vs BZX84B12W_R1_00001
ACZRV52B12-HF Zener Diode, Comchip Technology Corporation Ltd BZT52-B12S-AU_R1_000A1 vs ACZRV52B12-HF
BZT52B12SF2 Zener Diode, 12V V(Z), 2%, 0.2W, Silicon, Unidirectional, Yangzhou Yangjie Electronics Co Ltd BZT52-B12S-AU_R1_000A1 vs BZT52B12SF2
BZX84B12W-AU_R1_000A1 Zener Diode PanJit Semiconductor BZT52-B12S-AU_R1_000A1 vs BZX84B12W-AU_R1_000A1
BZT52B12S Zener Diode, 12V V(Z), 2%, 0.2W, Silicon, Unidirectional, Yangzhou Yangjie Electronics Co Ltd BZT52-B12S-AU_R1_000A1 vs BZT52B12S
BZT52-B12S-AU_R2_000A1 Zener Diode, PanJit Semiconductor BZT52-B12S-AU_R1_000A1 vs BZT52-B12S-AU_R2_000A1

Related Parts for BZT52-B12S-AU_R1_000A1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZT52-B12S-AU_R1_000A1 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZT52-B12S-AU_R1_000A1 by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of BZT52-B12S-AU_R1_000A1 would you like to use for your alert(s)?
  • Please alert me when BZT52-B12S-AU_R1_000A1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZT52-B12S-AU_R1_000A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZT52-B12S-AU_R1_000A1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZT52-B12S-AU_R1_000A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZT52-B12S-AU_R1_000A1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZT52-B12S-AU_R1_000A1 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: