Part Details for BZT52-B30ST/R7 by PanJit Semiconductor
Overview of BZT52-B30ST/R7 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZT52-B30ST/R7
BZT52-B30ST/R7 CAD Models
BZT52-B30ST/R7 Part Data Attributes:
|
BZT52-B30ST/R7
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZT52-B30ST/R7
PanJit Semiconductor
Zener Diode, 30V V(Z), 2%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 30 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52-B30ST/R7
This table gives cross-reference parts and alternative options found for BZT52-B30ST/R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52-B30ST/R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC30VB | Zener Diode, 30V V(Z), 2%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SIMILAR TO SC-90, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZT52-B30ST/R7 vs TC30VB |
BZT52-B30S_R1_00001 | Zener Diode, 30V V(Z), 2%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | BZT52-B30ST/R7 vs BZT52-B30S_R1_00001 |
TCMM3Z30VB | Zener Diode, 30V V(Z), 2%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SIMILAR TO SC-90, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZT52-B30ST/R7 vs TCMM3Z30VB |
BZX84C30WB | Zener Diode, 30V V(Z), 2%, 0.2W, Silicon, Unidirectional, PLASTIC, SOT-323, 3 PIN | Promax-Johnton Electronic Corporation | BZT52-B30ST/R7 vs BZX84C30WB |
BZT52-B30ST/R13 | Zener Diode, 30V V(Z), 2%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | BZT52-B30ST/R7 vs BZT52-B30ST/R13 |
MM3Z30VB | Zener Diode, 30V V(Z), 2%, 0.2W, Silicon, Unidirectional, LEAD FREE, SC-90, 2 PIN | Fairchild Semiconductor Corporation | BZT52-B30ST/R7 vs MM3Z30VB |