-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZT52-B series - Single Zener diodes in a SOD123 package@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC1994
|
Newark | Zener Diode, Aec-Q101, 3.3V, Sod-123 Rohs Compliant: Yes |Nexperia BZT52-B3V3X RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2165 |
|
$0.0430 / $0.2120 | Buy Now |
DISTI #
1727-7679-1-ND
|
DigiKey | DIODE ZENER 3.3V 590MW SOD123 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7160 In Stock |
|
$0.0181 / $0.1900 | Buy Now |
DISTI #
BZT52-B3V3X
|
Avnet Americas | Diode Zener Single 3.3V 2% 590mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: BZT52-B3V3X) RoHS: Compliant Min Qty: 15823 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 118000 Partner Stock |
|
$0.0199 / $0.0237 | Buy Now |
DISTI #
BZT52-B3V3X
|
Avnet Americas | Diode Zener Single 3.3V 2% 590mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: BZT52-B3V3X) RoHS: Compliant Min Qty: 42000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0220 | Buy Now |
DISTI #
771-BZT52-B3V3X
|
Mouser Electronics | Zener Diodes BZT52-B3V3/SOD123/SOD2 RoHS: Compliant | 11369 |
|
$0.0190 / $0.1900 | Buy Now |
|
Future Electronics | BZT52-B3V3/SOD123/SOD2 RoHS: Compliant pbFree: Yes Min Qty: 42000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0164 / $0.0188 | Buy Now |
|
Future Electronics | BZT52-B3V3/SOD123/SOD2 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0164 / $0.0189 | Buy Now |
|
Rochester Electronics | Zener Diode, 3.3V, 2.12%, 0.35W, Silicon, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 7000 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
BZT52-B3V3X
|
TTI | Zener Diodes BZT52-B3V3/SOD123/SOD2 RoHS: Compliant pbFree: Pb-Free Min Qty: 27000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0158 / $0.0183 | Buy Now |
DISTI #
BZT52-B3V3X
|
TME | Diode: Zener, 0.35W, 3.3V, SMD, reel,tape, SOD123, Ifmax: 250mA Min Qty: 25 | 0 |
|
$0.0281 / $0.0442 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZT52-B3V3X
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZT52-B3V3X
Nexperia
BZT52-B series - Single Zener diodes in a SOD123 package@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Manufacturer Package Code | SOD123 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Reference Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2.12% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZT52-B3V3X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52-B3V3X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52-B3V3 | Zener Diode | Nexperia | BZT52-B3V3X vs BZT52-B3V3 |
BZT52-B3V3,118 | Zener Diode, 3.3V V(Z), 2.12%, 0.35W, Silicon, Unidirectional | Nexperia | BZT52-B3V3X vs BZT52-B3V3,118 |
BZT52-B3V3J | BZT52-B series - Single Zener diodes in a SOD123 package@en-us | Nexperia | BZT52-B3V3X vs BZT52-B3V3J |