Part Details for BZT52B12-V-GS08 by Vishay Intertechnologies
Overview of BZT52B12-V-GS08 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for BZT52B12-V-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 12112 |
|
RFQ | ||
|
Bristol Electronics | 421 |
|
RFQ |
Part Details for BZT52B12-V-GS08
BZT52B12-V-GS08 CAD Models
BZT52B12-V-GS08 Part Data Attributes:
|
BZT52B12-V-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZT52B12-V-GS08
Vishay Intertechnologies
Zener Diode, 12V V(Z), 1.67%, 0.41W, Silicon, Unidirectional, SOD-123, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOD-123, 2 PIN | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 90 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.41 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 1.67% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52B12-V-GS08
This table gives cross-reference parts and alternative options found for BZT52B12-V-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52B12-V-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52B12 | Zener Diode | Daco Semiconductor Co Ltd | BZT52B12-V-GS08 vs BZT52B12 |
BZT52B12-G3-18 | Zener Diode, 12V V(Z), 1.67%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52B12-V-GS08 vs BZT52B12-G3-18 |
BZT52B12-G3-08 | Zener Diode, 12V V(Z), 1.67%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52B12-V-GS08 vs BZT52B12-G3-08 |
BZT52B12-TP-HF | Zener Diode, | Micro Commercial Components | BZT52B12-V-GS08 vs BZT52B12-TP-HF |
BZT52B12-GS18 | Zener Diode, 12V V(Z), 1.67%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Vishay Semiconductors | BZT52B12-V-GS08 vs BZT52B12-GS18 |
BZT52B12-E3-18 | Zener Diode, 12V V(Z), 1.67%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52B12-V-GS08 vs BZT52B12-E3-18 |
BZT52B12-TP | Zener Diode, 12V V(Z), 2%, 0.41W, | Micro Commercial Components | BZT52B12-V-GS08 vs BZT52B12-TP |
BZT52B12 | Zener Diode | Diotec Semiconductor AG | BZT52B12-V-GS08 vs BZT52B12 |
BZT52B12 | Zener Diode | WEITRON INTERNATIONAL CO., LTD. | BZT52B12-V-GS08 vs BZT52B12 |
BZT52B12-HE3-08 | Zener Diode, 12V V(Z), 1.67%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52B12-V-GS08 vs BZT52B12-HE3-08 |