Part Details for BZT52B12S by Sangdest Microelectronics (Nanjing) Co Ltd
Overview of BZT52B12S by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for BZT52B12S
BZT52B12S CAD Models
BZT52B12S Part Data Attributes
|
BZT52B12S
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BZT52B12S
Sangdest Microelectronics (Nanjing) Co Ltd
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52B12S
This table gives cross-reference parts and alternative options found for BZT52B12S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52B12S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84B12W-AU_R2_000A1 | Zener Diode | PanJit Semiconductor | BZT52B12S vs BZX84B12W-AU_R2_000A1 |
BZT52-B12S-AU_R1_000A1 | Zener Diode, | PanJit Semiconductor | BZT52B12S vs BZT52-B12S-AU_R1_000A1 |
BZT52B12LS-TP | Zener Diode, | Micro Commercial Components | BZT52B12S vs BZT52B12LS-TP |
BZT52B12JS-TP-HF | Zener Diode, | Micro Commercial Components | BZT52B12S vs BZT52B12JS-TP-HF |
BZX84B12W_R1_00001 | Zener Diode, | PanJit Semiconductor | BZT52B12S vs BZX84B12W_R1_00001 |
ACZRV52B12-HF | Zener Diode, | Comchip Technology Corporation Ltd | BZT52B12S vs ACZRV52B12-HF |
BZT52B12SF2 | Zener Diode, 12V V(Z), 2%, 0.2W, Silicon, Unidirectional, | Yangzhou Yangjie Electronics Co Ltd | BZT52B12S vs BZT52B12SF2 |
BZX84B12W-AU_R1_000A1 | Zener Diode | PanJit Semiconductor | BZT52B12S vs BZX84B12W-AU_R1_000A1 |
BZT52B12S | Zener Diode, 12V V(Z), 2%, 0.2W, Silicon, Unidirectional, | Yangzhou Yangjie Electronics Co Ltd | BZT52B12S vs BZT52B12S |
BZT52-B12S-AU_R2_000A1 | Zener Diode, | PanJit Semiconductor | BZT52B12S vs BZT52-B12S-AU_R2_000A1 |