There are no models available for this part yet.
Overview of BZT52B3V3 by Daco Semiconductor Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for BZT52B3V3 by Daco Semiconductor Co Ltd
Part Data Attributes for BZT52B3V3 by Daco Semiconductor Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
DACO SEMICONDUCTOR CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Diode Type
|
ZENER DIODE
|
Alternate Parts for BZT52B3V3
This table gives cross-reference parts and alternative options found for BZT52B3V3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52B3V3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52B3V3-G3-18 | Zener Diode, 3.3V V(Z), 2.12%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52B3V3 vs BZT52B3V3-G3-18 |
BZT52B3V3-E3-08 | Zener Diode, 3.3V V(Z), 2.12%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52B3V3 vs BZT52B3V3-E3-08 |
BZT52B3V3-HE3-08 | Zener Diode, 3.3V V(Z), 2.12%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52B3V3 vs BZT52B3V3-HE3-08 |
BZT52B3V3 | Zener Diode | WEITRON INTERNATIONAL CO., LTD. | BZT52B3V3 vs BZT52B3V3 |
BZT52B3V3-E3-18 | Zener Diode, 3.3V V(Z), 2.12%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52B3V3 vs BZT52B3V3-E3-18 |
BZT52B3V3-TP-HF | Zener Diode, | Micro Commercial Components | BZT52B3V3 vs BZT52B3V3-TP-HF |
Related Parts for BZT52B3V3
-
BZT52C7V5Zener Diodes
-
STTH802B-TRRectifier Diodes
-
BZW04-31Transient Suppressors
-
UCM1A221MCL1GSFixed Capacitors
-
IPW60R041C6Power Field-Effect Transistors
-
CRCW2512510RFKEGHPFixed Resistors
-
BC847CSmall Signal Bipolar Transistors
-
C8051F345-GQMicrocontrollers
-
BSS123Small Signal Field-Effect Transistors