-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH3646
|
Newark | Zener Diode, 12V, 0.5W, Sod-123, Zener Voltage Vz Typ:12V, Power Dissipation Pd:500Mw, Diode Case Style:Sod-123, Zener Tolerance ±:6%, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Bzt5 Series, Automotive Rohs Compliant: Yes |Diodes Inc. BZT52C12-13-F Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 11909 |
|
$0.0390 / $0.2000 | Buy Now |
DISTI #
78AH9635
|
Newark | Zener Diode Sod123 T&r 10K Rohs Compliant: Yes |Diodes Inc. BZT52C12-13-F Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 30000 |
|
$0.0290 / $0.0300 | Buy Now |
DISTI #
07AH3647
|
Newark | Zener Diode, 12V, 0.5W, Sod-123, Zener Voltage Vz Typ:12V, Power Dissipation Pd:500Mw, Diode Case Style:Sod-123, Zener Tolerance ±:6%, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Bzt5 Series, Automotive Rohs Compliant: Yes |Diodes Inc. BZT52C12-13-F Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0210 / $0.0220 | Buy Now |
DISTI #
BZT52C1213-FDICT-ND
|
DigiKey | DIODE ZENER 12V 500MW SOD123 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
510456 In Stock |
|
$0.0134 / $0.2100 | Buy Now |
DISTI #
BZT52C12-13-F
|
Avnet Americas | Diode Zener Single 12V 5% 370mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: BZT52C12-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 30000280000 Factory Stock |
|
$0.0104 / $0.0123 | Buy Now |
DISTI #
621-BZT52C12-13-F
|
Mouser Electronics | Zener Diodes 500mW 12V Zener AEC-Q101 Qualified RoHS: Compliant | 146383 |
|
$0.0190 / $0.1700 | Buy Now |
|
Future Electronics | BZT52C12 Series 12 V 10 mA Surface Mount Zener Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0163 / $0.0181 | Buy Now |
|
Future Electronics | BZT52C12 Series 12 V 10 mA Surface Mount Zener Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0163 / $0.0181 | Buy Now |
|
Bristol Electronics | 9749 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 45 | 3690 |
|
$0.0338 / $0.1125 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy