Part Details for BZT52C12-G3-08 by Vishay Intertechnologies
Overview of BZT52C12-G3-08 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZT52C12-G3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X2707
|
Newark | Zener Diode Sod123 |Vishay BZT52C12-G3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0500 | Buy Now |
DISTI #
BZT52C12-G3-08
|
Avnet Americas | ZENER DIODE SOD123-G3 - Tape and Reel (Alt: BZT52C12-G3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0307 / $0.0389 | Buy Now |
DISTI #
78-BZT52C12-G3-08
|
Mouser Electronics | Zener Diodes 12 Volt 0.41W 5% RoHS: Compliant | 1640 |
|
$0.0290 / $0.3000 | Buy Now |
DISTI #
BZT52C12-G3-08
|
TTI | Zener Diodes 12 Volt 0.41W 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0293 / $0.0311 | Buy Now |
DISTI #
BZT52C12-G3-08
|
Avnet Americas | ZENER DIODE SOD123-G3 - Tape and Reel (Alt: BZT52C12-G3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0307 / $0.0389 | Buy Now |
DISTI #
BZT52C12-G3-08
|
TME | Diode: Zener, 0.5W, 12V, SMD, reel,tape, SOD123, single diode, 0.1uA Min Qty: 1 | 0 |
|
$0.0305 / $0.2642 | RFQ |
DISTI #
BZT52C12-G3-08
|
Avnet Americas | ZENER DIODE SOD123-G3 - Tape and Reel (Alt: BZT52C12-G3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0307 / $0.0389 | Buy Now |
Part Details for BZT52C12-G3-08
BZT52C12-G3-08 CAD Models
BZT52C12-G3-08 Part Data Attributes
|
BZT52C12-G3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZT52C12-G3-08
Vishay Intertechnologies
Zener Diode, 12V V(Z), 5.39%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5.39% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52C12-G3-08
This table gives cross-reference parts and alternative options found for BZT52C12-G3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C12-G3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C12-T1-LF | Zener Diode, 12V V(Z), 5%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | BZT52C12-G3-08 vs BZT52C12-T1-LF |
BZT52C12Q-7-F | Zener Diode, 12V V(Z), 5.39%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C12-G3-08 vs BZT52C12Q-7-F |
BZT52C12 | Zener Diode, 12V V(Z), 5.39%, 0.5W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | BZT52C12-G3-08 vs BZT52C12 |
BZT52C12-TP-HF | Zener Diode, 12V V(Z), 5%, 0.5W, | Micro Commercial Components | BZT52C12-G3-08 vs BZT52C12-TP-HF |
BZT52C12-TP | Zener Diode, 12V V(Z), 5.39%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | BZT52C12-G3-08 vs BZT52C12-TP |
BZT52C12-HE3-18 | Zener Diode, 12V V(Z), 5.39%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52C12-G3-08 vs BZT52C12-HE3-18 |
BZT52C12-E3-18 | Zener Diode, 12V V(Z), 5.39%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52C12-G3-08 vs BZT52C12-E3-18 |
BZT52C12-7 | Zener Diode, 12V V(Z), 5.39%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C12-G3-08 vs BZT52C12-7 |
BZT52C12 | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | BZT52C12-G3-08 vs BZT52C12 |
BZT52C12-T1 | Zener Diode, 12V V(Z), 5%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | BZT52C12-G3-08 vs BZT52C12-T1 |