Part Details for BZT52C18 by SPC Multicomp
Overview of BZT52C18 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for BZT52C18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC8155
|
Newark | Zener Diode, 0.5W, 18V, Sod-123, Zener Voltage Vz Typ:18V, Power Dissipation Pd:500Mw, Diode Case Style:Sod-123, Zener Tolerance ±:-, No. Of Pins:2Pins, Operating Temperature Max:-, Product Range:-, Automotive Qualification Rohs Compliant: Yes |Multicomp Pro BZT52C18 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 20507 |
|
$0.0280 / $0.0480 | Buy Now |
Part Details for BZT52C18
BZT52C18 CAD Models
BZT52C18 Part Data Attributes
|
BZT52C18
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
BZT52C18
SPC Multicomp
Zener Diode, 18V V(Z), 5%, 0.41W, Silicon, Unidirectional, SOD-123FL, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Part Package Code | SOD | |
Package Description | SOD-123FL, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD-123FL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.41 W | |
Reference Voltage-Nom | 18 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52C18
This table gives cross-reference parts and alternative options found for BZT52C18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CH5742B-20E3 | Zener Diode, 18V V(Z), 5%, 0.4W, Silicon, Unidirectional, | Microsemi Corporation | BZT52C18 vs CH5742B-20E3 |
BZT52-C18_R1_00001 | Zener Diode, 18V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | BZT52C18 vs BZT52-C18_R1_00001 |
BZT52-C18_R2_00001 | Zener Diode, 18V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | BZT52C18 vs BZT52-C18_R2_00001 |