-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK7064
|
Newark | Zener Diode, 22V, 0.2W, Sod-323 Rohs Compliant: Yes |Diodes Inc. BZT52C22S-7-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2825 |
|
$0.0550 / $0.2940 | Buy Now |
DISTI #
BZT52C22S-FDICT-ND
|
DigiKey | DIODE ZENER 22V 200MW SOD323 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9358 In Stock |
|
$0.0276 / $0.2800 | Buy Now |
DISTI #
BZT52C22S-7-F
|
Avnet Americas | Diode Zener Single 22V 6% 200mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: BZT52C22S-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 57000 Factory Stock |
|
$0.0190 / $0.0224 | Buy Now |
DISTI #
621-BZT52C22S-7-F
|
Mouser Electronics | Zener Diodes 200mW 22V Zener AEC-Q101 Qualified RoHS: Compliant | 10082 |
|
$0.0300 / $0.2800 | Buy Now |
|
Future Electronics | BZT52C22S Series 200 mW 22 V 10 mA Surface Mount Zener Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0271 / $0.0310 | Buy Now |
|
Future Electronics | BZT52C22S Series 200 mW 22 V 10 mA Surface Mount Zener Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0271 / $0.0310 | Buy Now |
|
Bristol Electronics | 2804 |
|
RFQ | ||
|
Quest Components | 22 V, 0.2 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 5734 |
|
$0.0264 / $0.0812 | Buy Now |
DISTI #
BZT52C22S-7-F
|
Avnet Americas | Diode Zener Single 22V 6% 200mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: BZT52C22S-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 57000 Factory Stock |
|
$0.0190 / $0.0224 | Buy Now |
DISTI #
BZT52C22S-7-F
|
TME | Diode: Zener, 0.2W, 22V, SMD, reel,tape, SOD323, single diode Min Qty: 20 | 310 |
|
$0.0183 / $0.0465 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy