Part Details for BZT52C24-13-F by Diodes Incorporated
Overview of BZT52C24-13-F by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZT52C24-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-BZT52C24-13-FCT-ND
|
DigiKey | DIODE ZENER 24V 500MW SOD123 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9183 In Stock |
|
$0.0201 / $0.2000 | Buy Now |
DISTI #
BZT52C24-13-F
|
Avnet Americas | Diode Zener Single 24V 6% 370mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: BZT52C24-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 20000 Factory Stock |
|
$0.0109 | Buy Now |
DISTI #
621-BZT52C24-13-F
|
Mouser Electronics | Zener Diodes 500mW 24V Zener RoHS: Compliant | 7348 |
|
$0.0230 / $0.2000 | Buy Now |
DISTI #
BZT52C24-13-F
|
TME | Diode: Zener, 0.37W, 24V, SMD, reel,tape, SOD123, single diode Min Qty: 20 | 4600 |
|
$0.0148 / $0.0391 | Buy Now |
DISTI #
BZT52C24-13-F
|
Avnet Asia | Diode Zener Single 24V 6% 370mW 2-Pin SOD-123 T/R (Alt: BZT52C24-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0105 / $0.0118 | Buy Now |
DISTI #
BZT52C24-13-F
|
Avnet Silica | Diode Zener Single 24V 6% 370mW 2-Pin SOD-123 T/R (Alt: BZT52C24-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 10000 |
|
Buy Now |
Part Details for BZT52C24-13-F
BZT52C24-13-F CAD Models
BZT52C24-13-F Part Data Attributes
|
BZT52C24-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZT52C24-13-F
Diodes Incorporated
Zener Diode, 24V V(Z), 5.79%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOD-123, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 70 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 250 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.37 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 24 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 16.8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5.79% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52C24-13-F
This table gives cross-reference parts and alternative options found for BZT52C24-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C24-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C24-G3-18 | Zener Diode, 24V V(Z), 5.79%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52C24-13-F vs BZT52C24-G3-18 |
BZT52C24-G3-08 | Zener Diode, 24V V(Z), 5.79%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52C24-13-F vs BZT52C24-G3-08 |
BZT52C24-E3-08 | Zener Diode, 24V V(Z), 5.79%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52C24-13-F vs BZT52C24-E3-08 |
BZT52C24-7-F | Zener Diode, 24V V(Z), 5.79%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C24-13-F vs BZT52C24-7-F |
BZT52C24-E3-18 | Zener Diode, 24V V(Z), 5.79%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52C24-13-F vs BZT52C24-E3-18 |