Part Details for BZT52C30 by Taiwan Semiconductor
Overview of BZT52C30 by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZT52C30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-BZT52C30TR-ND
|
DigiKey | SOD-123F, 500MW, 5%, SMALL SIGNA Min Qty: 6000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0263 / $0.0414 | Buy Now |
DISTI #
821-BZT52C30
|
Mouser Electronics | Zener Diodes 30 Volt 410mW 5% RoHS: Compliant | 0 |
|
Order Now |
Part Details for BZT52C30
BZT52C30 CAD Models
BZT52C30 Part Data Attributes:
|
BZT52C30
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZT52C30
Taiwan Semiconductor
Zener Diode, 30V V(Z), 6.6%, 0.5W
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 30 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Voltage Tol-Max | 6.6% | |
Working Test Current | 2 mA |
Alternate Parts for BZT52C30
This table gives cross-reference parts and alternative options found for BZT52C30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C30 | Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | BZT52C30 vs BZT52C30 |
BZT52C30-HE3-18 | Zener Diode, 30V V(Z), 6.67%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52C30 vs BZT52C30-HE3-18 |
BZT52C30-T1-LF | Zener Diode, 30V V(Z), 5%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | BZT52C30 vs BZT52C30-T1-LF |
BZT52C30 | Zener Diode, 30V V(Z), 6.66%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Rectron Semiconductor | BZT52C30 vs BZT52C30 |
BZT52C30 | Zener Diode | Daco Semiconductor Co Ltd | BZT52C30 vs BZT52C30 |
BZT52C30Q-13-F | Zener Diode, 30V V(Z), 6.67%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C30 vs BZT52C30Q-13-F |
BZT52C30-G3-18 | Zener Diode, 30V V(Z), 6.67%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52C30 vs BZT52C30-G3-18 |
BZT52C30-E3-08 | Zener Diode, 30V V(Z), 6.67%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52C30 vs BZT52C30-E3-08 |
BZT52C30-TP-HF | Zener Diode, 30V V(Z), 6.7%, 0.5W, | Micro Commercial Components | BZT52C30 vs BZT52C30-TP-HF |
BZT52C30 | Zener Diode, 30V V(Z), 6.67%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | BZT52C30 vs BZT52C30 |