Part Details for BZT52C36S-7-F by Diodes Incorporated
Overview of BZT52C36S-7-F by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZT52C36S-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZT52C36S-FDICT-ND
|
DigiKey | DIODE ZENER 36V 200MW SOD323 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4365 In Stock |
|
$0.0262 / $0.2000 | Buy Now |
DISTI #
BZT52C36S-7-F
|
Avnet Americas | Diode Zener Single 36V 6% 200mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: BZT52C36S-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 96000 Factory Stock |
|
$0.0184 | Buy Now |
DISTI #
621-BZT52C36S-7-F
|
Mouser Electronics | Zener Diodes 200mW 36V Zener AEC-Q101 Qualified RoHS: Compliant | 10374 |
|
$0.0300 / $0.2000 | Buy Now |
|
Future Electronics | BZT52C Series 200 mW 36 V 10 mA Surface Mount Zener Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$0.0267 / $0.0305 | Buy Now |
|
Future Electronics | BZT52C Series 200 mW 36 V 10 mA Surface Mount Zener Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$0.0267 / $0.0305 | Buy Now |
|
Bristol Electronics | 2497 |
|
RFQ | ||
|
Quest Components | 36 V, 0.2 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 5175 |
|
$0.0239 / $0.0532 | Buy Now |
DISTI #
BZT52C36S-7-F
|
TME | Diode: Zener, 0.2W, 36V, SMD, reel,tape, SOD323, single diode Min Qty: 20 | 5880 |
|
$0.0234 / $0.0501 | Buy Now |
DISTI #
BZT52C36S-7-F
|
Avnet Silica | Diode Zener Single 36V 6% 200mW 2-Pin SOD-323 T/R (Alt: BZT52C36S-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 12000 |
|
Buy Now | |
|
LCSC | 34V38V 200mW 36V SOD-323 Zener Diodes ROHS | 49 |
|
$0.0141 / $0.0280 | Buy Now |
Part Details for BZT52C36S-7-F
BZT52C36S-7-F CAD Models
BZT52C36S-7-F Part Data Attributes
|
BZT52C36S-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZT52C36S-7-F
Diodes Incorporated
Zener Diode, 36V V(Z), 5.56%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 90 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 36 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5.56% | |
Working Test Current | 2 mA |
Alternate Parts for BZT52C36S-7-F
This table gives cross-reference parts and alternative options found for BZT52C36S-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C36S-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C36S | Zener Diode | Formosa Microsemi Co Ltd | BZT52C36S-7-F vs BZT52C36S |
BZT52C36S-T | Zener Diode, | Micro Commercial Components | BZT52C36S-7-F vs BZT52C36S-T |
BZT52C36S | Zener Diode, 36V V(Z), 5.56%, 0.2W, Silicon, Unidirectional, ULTRA SMALL PACKAGE-2 | Rectron Semiconductor | BZT52C36S-7-F vs BZT52C36S |
RD36SB-T1 | 36V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SUPERMINI-2 | Renesas Electronics Corporation | BZT52C36S-7-F vs RD36SB-T1 |
BZT52C36S | Zener Diode, 36V V(Z), 5.56%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | BZT52C36S-7-F vs BZT52C36S |
BZX384-C36,115 | BZX384 series - Voltage regulator diodes@en-us SOD 2-Pin | Nexperia | BZT52C36S-7-F vs BZX384-C36,115 |
CMDZ36TR | Zener Diode, 36V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 | Central Semiconductor Corp | BZT52C36S-7-F vs CMDZ36TR |
CMDZ36BKLEADFREE | Zener Diode, 36V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 | Central Semiconductor Corp | BZT52C36S-7-F vs CMDZ36BKLEADFREE |
RD36SB-T2 | 36V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SUPERMINI-2 | Renesas Electronics Corporation | BZT52C36S-7-F vs RD36SB-T2 |
BZX384-C36/A2 | Zener Diode | Nexperia | BZT52C36S-7-F vs BZX384-C36/A2 |