Part Details for BZT52C3V0 by Lite-On Semiconductor Corporation
Overview of BZT52C3V0 by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZT52C3V0
BZT52C3V0 CAD Models
BZT52C3V0 Part Data Attributes
|
BZT52C3V0
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BZT52C3V0
Lite-On Semiconductor Corporation
Zener Diode, 3V V(Z), 6.67%, 0.5W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON SEMICONDUCTOR CORP | |
Package Description | GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 6.67% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52C3V0
This table gives cross-reference parts and alternative options found for BZT52C3V0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C3V0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C3V0-G3-08 | Zener Diode, 3V V(Z), 6.67%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52C3V0 vs BZT52C3V0-G3-08 |
BZT52C3V0-TP | Zener Diode, 3V V(Z), 6.67%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | BZT52C3V0 vs BZT52C3V0-TP |
BZT52C3V0-7-F | Zener Diode, 3V V(Z), 6.67%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C3V0 vs BZT52C3V0-7-F |
BZT52C3V0-E3-08 | Zener Diode, 3V V(Z), 6.67%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52C3V0 vs BZT52C3V0-E3-08 |
BZT52C3V0Q-13-F | Zener Diode, 3V V(Z), 6.67%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C3V0 vs BZT52C3V0Q-13-F |
BZT52C3V0 | Zener Diode, 3V V(Z), 6.67%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | BZT52C3V0 vs BZT52C3V0 |
BZT52C3V0-TP-HF | Zener Diode, 3V V(Z), 6.7%, 0.5W, | Micro Commercial Components | BZT52C3V0 vs BZT52C3V0-TP-HF |
BZT52C3V0 | Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | BZT52C3V0 vs BZT52C3V0 |
BZT52C3V0 | Zener Diode | Daco Semiconductor Co Ltd | BZT52C3V0 vs BZT52C3V0 |
BZT52C3V0-13-F | Zener Diode, 3V V(Z), 6.67%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C3V0 vs BZT52C3V0-13-F |