Datasheets
BZT52C3V3S by:

Zener Diode, 3.3V V(Z), 6.06%, 0.2W, Silicon, Unidirectional, ULTRA SMALL PACKAGE-2

Part Details for BZT52C3V3S by Rectron Semiconductor

Overview of BZT52C3V3S by Rectron Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for BZT52C3V3S

Part # Distributor Description Stock Price Buy
DISTI # 583-BZT52C3V3S
Mouser Electronics Zener Diodes 3.3 V 200 mW SOD-323 5% Zener RoHS: Compliant 0
  • 3,000 $0.0260
  • 39,000 $0.0260
  • 45,000 $0.0220
  • 99,000 $0.0200
$0.0200 / $0.0260 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 18,000 $0.0212
  • 36,000 $0.0206
  • 54,000 $0.0200
  • 108,000 $0.0194
  • 162,000 $0.0155
  • 252,000 $0.0151
  • 504,000 $0.0148
$0.0148 / $0.0212 Buy Now

Part Details for BZT52C3V3S

BZT52C3V3S CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BZT52C3V3S Part Data Attributes

BZT52C3V3S Rectron Semiconductor
Buy Now Datasheet
Compare Parts:
BZT52C3V3S Rectron Semiconductor Zener Diode, 3.3V V(Z), 6.06%, 0.2W, Silicon, Unidirectional, ULTRA SMALL PACKAGE-2
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RECTRON LTD
Package Description ULTRA SMALL PACKAGE-2
Pin Count 2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer Rectron
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 95 Ω
JESD-30 Code R-PDSO-G2
JESD-609 Code e3
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.2 W
Qualification Status Not Qualified
Reference Voltage-Nom 3.3 V
Surface Mount YES
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10
Voltage Tol-Max 6.06%
Working Test Current 5 mA

Alternate Parts for BZT52C3V3S

This table gives cross-reference parts and alternative options found for BZT52C3V3S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C3V3S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BZT52C3V3S-13 Zener Diode, 3.3V V(Z), 6.06%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 Diodes Incorporated BZT52C3V3S vs BZT52C3V3S-13
BZT52C3V3S-T1 Zener Diode, 3.3V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd BZT52C3V3S vs BZT52C3V3S-T1
BZT52C3V3SQ-7-F Zener Diode, 3.3V V(Z), 6.06%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated BZT52C3V3S vs BZT52C3V3SQ-7-F
BZT52C3V3S Zener Diode, 3.3V V(Z), 6.06%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation BZT52C3V3S vs BZT52C3V3S
RD3.3SB Zener Diode, 3.3V V(Z), 6.06%, 0.2W, Silicon, Unidirectional, SUPERMINI-2 NEC Electronics America Inc BZT52C3V3S vs RD3.3SB
BZT52C3V3S-F-H Zener Diode, 3.3V V(Z), 5%, 0.2W Formosa Microsemi Co Ltd BZT52C3V3S vs BZT52C3V3S-F-H
BZT52C3V3S Zener Diode, Hitano Enterprise Corp BZT52C3V3S vs BZT52C3V3S
RD3.3SB-T1 3.3V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SUPERMINI-2 Renesas Electronics Corporation BZT52C3V3S vs RD3.3SB-T1
BZT52C3V3S-7-F Zener Diode, 3.3V V(Z), 6.06%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated BZT52C3V3S vs BZT52C3V3S-7-F
BZT52C3V3S-TP Zener Diode, 3.3V V(Z), 6.06%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Micro Commercial Components BZT52C3V3S vs BZT52C3V3S-TP
Part Number Description Manufacturer Compare
PZU3.3B Zener Diode Nexperia BZT52C3V3S vs PZU3.3B
BZT52C3V3S-F-H Zener Diode, 3.3V V(Z), 5%, 0.2W Formosa Microsemi Co Ltd BZT52C3V3S vs BZT52C3V3S-F-H
BZX384-C3V3/A2 Zener Diode Nexperia BZT52C3V3S vs BZX384-C3V3/A2
MM3Z3V3TT3G 3.3V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, 0.067 X 0.049 INCH, 0.035 INCH HEIGHT, LEAD FREE, PLASTIC, CASE 477-02, 2 PIN onsemi BZT52C3V3S vs MM3Z3V3TT3G
UDZS3V3BW Zener Diode, 3.425V V(Z), 3.07%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd BZT52C3V3S vs UDZS3V3BW
RD3.3SB Zener Diode, 3.3V V(Z), 6.06%, 0.2W, Silicon, Unidirectional, SUPERMINI-2 NEC Electronics America Inc BZT52C3V3S vs RD3.3SB
TCMM3Z3V3B Zener Diode, 3.3V V(Z), 2%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SIMILAR TO SC-90, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd BZT52C3V3S vs TCMM3Z3V3B
RD3.3SB-T1 3.3V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SUPERMINI-2 Renesas Electronics Corporation BZT52C3V3S vs RD3.3SB-T1
BZM55C3V3 Zener Diode, 3.3V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, GLASS, LS-31, MICROMELF-2 Rectron Semiconductor BZT52C3V3S vs BZM55C3V3
CMDZ3V3TR13LEADFREE Zener Diode, 3.3V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 Central Semiconductor Corp BZT52C3V3S vs CMDZ3V3TR13LEADFREE

BZT52C3V3S Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZT52C3V3S by Rectron Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZT52C3V3S by Rectron Semiconductor

  • Please alert me when BZT52C3V3S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BZT52C3V3S alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZT52C3V3S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BZT52C3V3S alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZT52C3V3S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZT52C3V3S by Rectron Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: