-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 3.6V V(Z), 5.56%, 0.3W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH1116
|
Newark | Zener Diode 3.6V 300Mw ±6% Surface Mount Sod-523 |Diodes Inc. BZT52C3V6T-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
BZT52C3V6T-7DICT-ND
|
DigiKey | DIODE ZENER 3.6V 300MW SOD523 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12094 In Stock |
|
$0.0198 / $0.2100 | Buy Now |
DISTI #
BZT52C3V6T-7
|
Avnet Americas | Diode Zener Single 3.6V 6% 300mW 2-Pin SOD-523 T/R - Tape and Reel (Alt: BZT52C3V6T-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 60000 Factory Stock |
|
$0.0182 / $0.0215 | Buy Now |
DISTI #
BZT52C3V6T-7
|
Avnet Americas | Diode Zener Single 3.6V 6% 300mW 2-Pin SOD-523 T/R - Tape and Reel (Alt: BZT52C3V6T-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 60000 Factory Stock |
|
$0.0182 / $0.0215 | Buy Now |
DISTI #
621-BZT52C3V6T-7
|
Mouser Electronics | Zener Diodes 300mW 3.6V Zener AEC-Q101 Qualified | 5472 |
|
$0.0210 / $0.2100 | Buy Now |
DISTI #
70437793
|
RS | Diode Zener 3.6V 6% 300mW 2Pin SOD523 | Diodes Inc BZT52C3V6T-7 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0560 / $0.0790 | RFQ |
|
Future Electronics | BZT52C Series 3.6 V 300 mW Surface Mount Voltage Regulator Diode - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0182 / $0.0208 | Buy Now |
|
Future Electronics | BZT52C Series 3.6 V 300 mW Surface Mount Voltage Regulator Diode - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0182 / $0.0208 | Buy Now |
DISTI #
BZT52C3V6T-7
|
TME | Diode: Zener, 0.3W, 3.6V, SMD, reel,tape, SOD523, single diode Min Qty: 20 | 0 |
|
$0.0238 / $0.0376 | RFQ |
DISTI #
BZT52C3V6T-7
|
Avnet Asia | Diode Zener Single 3.6V 6% 300mW 2-Pin SOD-523 T/R (Alt: BZT52C3V6T-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZT52C3V6T-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZT52C3V6T-7
Diodes Incorporated
Zener Diode, 3.6V V(Z), 5.56%, 0.3W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 90 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 600 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.6 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Temp Coeff-Max | ||
Voltage Tol-Max | 5.56% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZT52C3V6T-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C3V6T-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C3V6T-13 | Zener Diode, 3.6V V(Z), 5.56%, 0.3W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C3V6T-7 vs BZT52C3V6T-13 |
BZT52C3V6Q-13-F | Zener Diode, 3.6V V(Z), 5.56%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C3V6T-7 vs BZT52C3V6Q-13-F |
BZT52C3V6TQ-13 | Zener Diode, 3.6V V(Z), 5.56%, 0.3W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C3V6T-7 vs BZT52C3V6TQ-13 |
BZT52C3V6-7 | Zener Diode, 3.6V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C3V6T-7 vs BZT52C3V6-7 |
BZT52C3V6Q-7-F | Zener Diode, 3.6V V(Z), 5.56%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C3V6T-7 vs BZT52C3V6Q-7-F |
BZM55C3V6 | Zener Diode, 3.6V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, GLASS, LS-31, MICROMELF-2 | Rectron Semiconductor | BZT52C3V6T-7 vs BZM55C3V6 |
BZT52C3V6-13-F | Zener Diode, 3.6V V(Z), 5.56%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C3V6T-7 vs BZT52C3V6-13-F |