BZT52C3V9Q-13-F
Diodes Incorporated
Description: Zener Diode, 3.9V V(Z), 5.13%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2

Overview of BZT52C3V9Q-13-F by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for BZT52C3V9Q-13-F by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZT52C3V9Q-13-F by Diodes Incorporated

BZT52C3V9Q-13-F
Diodes Incorporated
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Package Description
SOD-123, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH RELIABILITY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
90 Ω
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Knee Impedance-Max
600 Ω
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.37 W
Reference Standard
AEC-Q101
Reference Voltage-Nom
3.9 V
Reverse Current-Max
3 µA
Reverse Test Voltage
1 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Temp Coeff-Max
Voltage Tol-Max
5.13%
Working Test Current
5 mA
Want to compare parts?
  1. BZT52C3V9Q-13-F
    Diodes Incorporated
    Zener Diode, 3.9V V(Z), 5.13%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
    VS

Alternate Parts for BZT52C3V9Q-13-F

This table gives cross-reference parts and alternative options found for BZT52C3V9Q-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C3V9Q-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZT52C3V9-13-F Zener Diode, 3.9V V(Z), 5.13%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated BZT52C3V9Q-13-F vs BZT52C3V9-13-F
BZT52C3V9 Zener Diode, 3.9V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Diodes Incorporated BZT52C3V9Q-13-F vs BZT52C3V9
BZT52C3V9 Zener Diode, 3.9V V(Z), 5.1%, 0.5W Silicon Standard Corp BZT52C3V9Q-13-F vs BZT52C3V9
BZT52C3V9-T1-LF Zener Diode, 3.9V V(Z), 5%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd BZT52C3V9Q-13-F vs BZT52C3V9-T1-LF
BZT52C3V9Q-7-F Zener Diode, 3.9V V(Z), 5.13%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated BZT52C3V9Q-13-F vs BZT52C3V9Q-7-F
BZT52C3V9 Zener Diode Daco Semiconductor Co Ltd BZT52C3V9Q-13-F vs BZT52C3V9
BZT52C3V9 Zener Diode, 3.9V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Micro Commercial Components BZT52C3V9Q-13-F vs BZT52C3V9
BZT52C3V9-G3-18 Zener Diode, 3.9V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Vishay Intertechnologies BZT52C3V9Q-13-F vs BZT52C3V9-G3-18
BZT52C3V9-G3-08 Zener Diode, 3.9V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Vishay Intertechnologies BZT52C3V9Q-13-F vs BZT52C3V9-G3-08
BZT52C3V9-E3-08 Zener Diode, 3.9V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies BZT52C3V9Q-13-F vs BZT52C3V9-E3-08
Part Number Description Manufacturer Compare
JANTXV1N5519D-1TR Zener Diode, 3.6V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation BZT52C3V9Q-13-F vs JANTXV1N5519D-1TR
1N5227A-1 Zener Diode, 3.6V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation BZT52C3V9Q-13-F vs 1N5227A-1
JANTX1N5519B Zener Diode, 3.6V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7 Motorola Semiconductor Products BZT52C3V9Q-13-F vs JANTX1N5519B
MSP1N5227BTR Zener Diode, 3.6V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation BZT52C3V9Q-13-F vs MSP1N5227BTR
SZ5B3.6LS Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Solid State Devices Inc (SSDI) BZT52C3V9Q-13-F vs SZ5B3.6LS
BZV55-F3V0 Zener Diode, 3V V(Z), 3%, Silicon, Unidirectional, General Instrument Corp BZT52C3V9Q-13-F vs BZV55-F3V0
MMBZ5228BLT3 3.9V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-08, TO-236, 3 PIN onsemi BZT52C3V9Q-13-F vs MMBZ5228BLT3
MLL5228B 3.9V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN Motorola Mobility LLC BZT52C3V9Q-13-F vs MLL5228B
ZMM5228B-T/R Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 Promax-Johnton Electronic Corporation BZT52C3V9Q-13-F vs ZMM5228B-T/R
1N5227TR Zener Diode, 3.6V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation BZT52C3V9Q-13-F vs 1N5227TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZT52C3V9Q-13-F by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZT52C3V9Q-13-F by Diodes Incorporated

Select Manufacturer
Which Manufacturer of BZT52C3V9Q-13-F would you like to use for your alert(s)?
  • Please alert me when BZT52C3V9Q-13-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZT52C3V9Q-13-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZT52C3V9Q-13-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZT52C3V9Q-13-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZT52C3V9Q-13-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZT52C3V9Q-13-F by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: