Part Details for BZT52C3V9SQ-7-F by Diodes Incorporated
Overview of BZT52C3V9SQ-7-F by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZT52C3V9SQ-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-BZT52C3V9SQ-7-FCT-ND
|
DigiKey | ZENER DIODE SOD323 T&R 3K Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2490 In Stock |
|
$0.0205 / $0.2100 | Buy Now |
DISTI #
BZT52C3V9SQ-7-F
|
Avnet Americas | ZENER DIODE SOD323 T&R 3K - Tape and Reel (Alt: BZT52C3V9SQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 96000 Factory Stock |
|
$0.0174 / $0.0205 | Buy Now |
DISTI #
621-BZT52C3V9SQ-7-F
|
Mouser Electronics | Zener Diodes Zener Diode SOD323 T&R 3K RoHS: Compliant | 0 |
|
$0.0200 / $0.2100 | Order Now |
|
Future Electronics | BZT52 Series 3.9 V 10 mA 200 mW Surface Mount Zener Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0179 / $0.0204 | Buy Now |
DISTI #
BZT52C3V9SQ-7-F
|
TME | Diode: Zener, 0.2W, 3.9V, SMD, reel,tape, SOD323, single diode Min Qty: 20 | 0 |
|
$0.0232 / $0.0374 | RFQ |
DISTI #
BZT52C3V9SQ-7-F
|
Avnet Silica | ZENER DIODE SOD323 T&R 3K (Alt: BZT52C3V9SQ-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |
Part Details for BZT52C3V9SQ-7-F
BZT52C3V9SQ-7-F CAD Models
BZT52C3V9SQ-7-F Part Data Attributes
|
BZT52C3V9SQ-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZT52C3V9SQ-7-F
Diodes Incorporated
Zener Diode, 3.9V V(Z), 5.13%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 90 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5.13% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52C3V9SQ-7-F
This table gives cross-reference parts and alternative options found for BZT52C3V9SQ-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C3V9SQ-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C3V9S | Zener Diode, 3.9V V(Z), 5.13%, 0.2W, Silicon, Unidirectional, ULTRA SMALL PACKAGE-2 | Rectron Semiconductor | BZT52C3V9SQ-7-F vs BZT52C3V9S |
BZX384-C3V9 | Zener Diode, 3.9V V(Z), 5%, 0.2W, Silicon, Unidirectional, | General Instrument Corp | BZT52C3V9SQ-7-F vs BZX384-C3V9 |
BZT52C3V9S-F-H | Zener Diode, 3.9V V(Z), 5%, 0.2W | Formosa Microsemi Co Ltd | BZT52C3V9SQ-7-F vs BZT52C3V9S-F-H |
BZT52C3V9S-13 | Zener Diode, 3.9V V(Z), 5.13%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C3V9SQ-7-F vs BZT52C3V9S-13 |
BZT52C3V9S-7 | Zener Diode, 3.9V V(Z), 5.13%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C3V9SQ-7-F vs BZT52C3V9S-7 |
BZT52C3V9S-TP | Zener Diode, 3.9V V(Z), 5.13%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | BZT52C3V9SQ-7-F vs BZT52C3V9S-TP |
BZT52C3V9S-FL | Zener Diode | Formosa Microsemi Co Ltd | BZT52C3V9SQ-7-F vs BZT52C3V9S-FL |
RD3.9SB-T1 | 3.9V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SUPERMINI-2 | Renesas Electronics Corporation | BZT52C3V9SQ-7-F vs RD3.9SB-T1 |
BZT52C3V9S-T1 | Zener Diode, 3.9V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | BZT52C3V9SQ-7-F vs BZT52C3V9S-T1 |
BZT52C3V9S-T1-LF | Zener Diode, 3.9V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | BZT52C3V9SQ-7-F vs BZT52C3V9S-T1-LF |