BZT52C4V3-HE3-08
Vishay Intertechnologies
Description: Zener Diode, 4.3V V(Z), 6.98%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of BZT52C4V3-HE3-08 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy Automotive

Price & Stock for BZT52C4V3-HE3-08 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 09X2822
Newark Zener Diode Sod1235%, 4.3V, 0.5W |Vishay BZT52C4V3-HE3-08 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0460
  • 20,000 $0.0390
  • 30,000 $0.0320
$0.0320 / $0.0460 Buy Now

CAD Models for BZT52C4V3-HE3-08 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZT52C4V3-HE3-08 by Vishay Intertechnologies

BZT52C4V3-HE3-08
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
95 Ω
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Reference Standard
AEC-Q101
Reference Voltage-Nom
4.3 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tol-Max
6.98%
Working Test Current
5 mA
Want to compare parts?
  1. BZT52C4V3-HE3-08
    Vishay Intertechnologies
    Zener Diode, 4.3V V(Z), 6.98%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for BZT52C4V3-HE3-08

This table gives cross-reference parts and alternative options found for BZT52C4V3-HE3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C4V3-HE3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZT52C4V3Q-13-F Zener Diode, 4.3V V(Z), 6.98%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated BZT52C4V3-HE3-08 vs BZT52C4V3Q-13-F
BZT52C4V3-TP Zener Diode, 4.3V V(Z), 6.98%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components BZT52C4V3-HE3-08 vs BZT52C4V3-TP
BZT52C4V3-13 Zener Diode, 4.3V V(Z), 6.98%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Diodes Incorporated BZT52C4V3-HE3-08 vs BZT52C4V3-13
BZT52C4V3 Zener Diode, 4.3V V(Z), 6.97%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Rectron Semiconductor BZT52C4V3-HE3-08 vs BZT52C4V3
BZT52C4V3 Zener Diode, 4.3V V(Z), 7%, 0.5W Jiangsu Changjiang Electronics Technology Co Ltd BZT52C4V3-HE3-08 vs BZT52C4V3
BZT52C4V3-T1 Zener Diode, 4.3V V(Z), 5%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd BZT52C4V3-HE3-08 vs BZT52C4V3-T1
BZT52C4V3-7 Zener Diode, 4.3V V(Z), 6.98%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Diodes Incorporated BZT52C4V3-HE3-08 vs BZT52C4V3-7
BZT52C4V3 Zener Diode, 4.3V V(Z), 6.9%, 0.5W Taiwan Semiconductor BZT52C4V3-HE3-08 vs BZT52C4V3
BZT52C4V3 Zener Diode, 4.3V V(Z), 6.98%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Micro Commercial Components BZT52C4V3-HE3-08 vs BZT52C4V3
BZT52C4V3-G3-08 Zener Diode, 4.3V V(Z), 6.98%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Vishay Intertechnologies BZT52C4V3-HE3-08 vs BZT52C4V3-G3-08
Part Number Description Manufacturer Compare
ZMM4.3 Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, PLASTIC, MINIMELF-2 SEMIKRON BZT52C4V3-HE3-08 vs ZMM4.3
MV1N5229ATR Zener Diode, 4.3V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation BZT52C4V3-HE3-08 vs MV1N5229ATR
MMSZ4V3ET3 4.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425-04, 2 PIN onsemi BZT52C4V3-HE3-08 vs MMSZ4V3ET3
1N5229BD2B-JQRS.GRPC Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN TT Electronics Resistors BZT52C4V3-HE3-08 vs 1N5229BD2B-JQRS.GRPC
1N5229BD2A.SS Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Resistors BZT52C4V3-HE3-08 vs 1N5229BD2A.SS
MM3Z4V3ST3G 4.3V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 477-02, 2 PIN onsemi BZT52C4V3-HE3-08 vs MM3Z4V3ST3G
1N5229A Zener Diode, 4.3V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35, Bkc Semiconductors Inc BZT52C4V3-HE3-08 vs 1N5229A
MV1N5229C-1E3 Zener Diode, 4.3V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation BZT52C4V3-HE3-08 vs MV1N5229C-1E3
SZN6315DS Zener Diode, 4.3V V(Z), 1%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Solid State Devices Inc (SSDI) BZT52C4V3-HE3-08 vs SZN6315DS
SZN6315CTXV Zener Diode, 4.3V V(Z), 2%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Solid State Devices Inc (SSDI) BZT52C4V3-HE3-08 vs SZN6315CTXV

Related Parts for BZT52C4V3-HE3-08

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZT52C4V3-HE3-08 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZT52C4V3-HE3-08 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of BZT52C4V3-HE3-08 would you like to use for your alert(s)?
  • Please alert me when BZT52C4V3-HE3-08 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZT52C4V3-HE3-08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZT52C4V3-HE3-08 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZT52C4V3-HE3-08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZT52C4V3-HE3-08.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZT52C4V3-HE3-08 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: