Part Details for BZT52C5V1-E3 by Vishay Intertechnologies
Overview of BZT52C5V1-E3 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZT52C5V1-E3
BZT52C5V1-E3 CAD Models
BZT52C5V1-E3 Part Data Attributes:
|
BZT52C5V1-E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZT52C5V1-E3
Vishay Intertechnologies
Zener Diode, 5.1V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5.88% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52C5V1-E3
This table gives cross-reference parts and alternative options found for BZT52C5V1-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C5V1-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C5V1 | Zener Diode, | Suzhou Good-Ark Electronics Co Ltd | BZT52C5V1-E3 vs BZT52C5V1 |
BZT52C5V1S | Zener Diode, | Suzhou Good-Ark Electronics Co Ltd | BZT52C5V1-E3 vs BZT52C5V1S |
CPZ18-BZX55C5V1 | Zener Diode, | Central Semiconductor Corp | BZT52C5V1-E3 vs CPZ18-BZX55C5V1 |
BZT52C5V1+ | Zener Diode, | SPC Multicomp | BZT52C5V1-E3 vs BZT52C5V1+ |
BZT52C5V1F2 | Zener Diode, 5.1V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, | Yangzhou Yangjie Electronics Co Ltd | BZT52C5V1-E3 vs BZT52C5V1F2 |
BZT52C5V1 | Zener Diode, 5.1V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, | Yangzhou Yangjie Electronics Co Ltd | BZT52C5V1-E3 vs BZT52C5V1 |