-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 5.6V V(Z), 7.14%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T8826
|
Newark | Diode, Zener, 5.6V, 200Mw, Sod323, Zener Voltage Nom:5.6V, Power Dissipation:200Mw, Diode Case Style:Sod-323, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:-, Qualification:- Rohs Compliant: Yes |Diodes Inc. BZT52C5V6S-7-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 140 |
|
$0.0430 / $0.2110 | Buy Now |
DISTI #
BZT52C5V6S-FDICT-ND
|
DigiKey | DIODE ZENER 5.6V 200MW SOD323 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
304983 In Stock |
|
$0.0262 / $0.2000 | Buy Now |
DISTI #
BZT52C5V6S-7-F
|
Avnet Americas | Diode Zener Single 5.6V 7% 200mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: BZT52C5V6S-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 2370000 Factory Stock |
|
$0.0184 | Buy Now |
DISTI #
621-BZT52C5V6S-F
|
Mouser Electronics | Zener Diodes 200mW 5.6V Zener AEC-Q101 Qualified RoHS: Compliant | 64933 |
|
$0.0300 / $0.2000 | Buy Now |
DISTI #
70437803
|
RS | Diode Zener 5.6V 7% 200mW 2Pin SOD323 | Diodes Inc BZT52C5V6S-7-F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0350 / $0.0420 | RFQ |
|
Future Electronics | BZT52C5V6 Series 200 mW 5.6 V 10 mA Surface Mount Zener Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 129000Reel |
|
$0.0257 / $0.0294 | Buy Now |
|
Future Electronics | BZT52C5V6 Series 200 mW 5.6 V 10 mA Surface Mount Zener Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 3000Reel |
|
$0.0257 / $0.0297 | Buy Now |
|
Future Electronics | BZT52C5V6 Series 200 mW 5.6 V 10 mA Surface Mount Zener Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0257 / $0.0294 | Buy Now |
|
Bristol Electronics | 15246 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 45 | 4975 |
|
$0.0225 / $0.1125 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZT52C5V6S-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZT52C5V6S-7-F
Diodes Incorporated
Zener Diode, 5.6V V(Z), 7.14%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 7.14% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZT52C5V6S-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C5V6S-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMDZ5V6TR13 | Zener Diode, 5.6V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 | Central Semiconductor Corp | BZT52C5V6S-7-F vs CMDZ5V6TR13 |
BZX384-C5V6,115 | BZX384 series - Voltage regulator diodes@en-us SOD 2-Pin | Nexperia | BZT52C5V6S-7-F vs BZX384-C5V6,115 |
BZX384-C5V6/A2 | Zener Diode | Nexperia | BZT52C5V6S-7-F vs BZX384-C5V6/A2 |
BZT52C5V6S-T1-LF | Zener Diode, 5.6V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | BZT52C5V6S-7-F vs BZT52C5V6S-T1-LF |
BZT52C5V6S | Zener Diode, 5.6V V(Z), 7.14%, 0.2W, Silicon, Unidirectional, ULTRA SMALL PACKAGE-2 | Rectron Semiconductor | BZT52C5V6S-7-F vs BZT52C5V6S |
BZT52C5V6S | Zener Diode, 5.6V V(Z), 7.14%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | BZT52C5V6S-7-F vs BZT52C5V6S |
BZX384-C5V6 | Zener Diode, 5.6V V(Z), 5%, 0.3W, Silicon, Unidirectional | Nexperia | BZT52C5V6S-7-F vs BZX384-C5V6 |
BZX384-C5V6 | Zener Diode, 5.6V V(Z), 5%, 0.2W, Silicon, Unidirectional, | General Instrument Corp | BZT52C5V6S-7-F vs BZX384-C5V6 |
CMDZ5V6TR13LEADFREE | Zener Diode, 5.6V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 | Central Semiconductor Corp | BZT52C5V6S-7-F vs CMDZ5V6TR13LEADFREE |
BZT52C5V6S | Zener Diode, 5.6V V(Z), 7.14%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | BZT52C5V6S-7-F vs BZT52C5V6S |