Part Details for BZT52C5V6TQ-7 by Diodes Incorporated
Overview of BZT52C5V6TQ-7 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZT52C5V6TQ-7
BZT52C5V6TQ-7 CAD Models
BZT52C5V6TQ-7 Part Data Attributes:
|
BZT52C5V6TQ-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZT52C5V6TQ-7
Diodes Incorporated
Zener Diode, 5.6V V(Z), 7.14%, 0.3W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 7.14% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52C5V6TQ-7
This table gives cross-reference parts and alternative options found for BZT52C5V6TQ-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C5V6TQ-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PZU5.6B2,115 | PZUxB series - Single Zener diodes in a SOD323F package SOD 2-Pin | NXP Semiconductors | BZT52C5V6TQ-7 vs PZU5.6B2,115 |
PZU5.6B2 | Zener Diode | Nexperia | BZT52C5V6TQ-7 vs PZU5.6B2 |
BZT52C5V6TQ-13 | Zener Diode, 5.6V V(Z), 7.14%, 0.3W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C5V6TQ-7 vs BZT52C5V6TQ-13 |
934057367115 | Zener Diode, 5.6V V(Z), 2%, 0.3W, Silicon, Unidirectional | Nexperia | BZT52C5V6TQ-7 vs 934057367115 |
BZX384-B5V6 | Zener Diode, 5.6V V(Z), 2%, 0.3W, Silicon, Unidirectional | Nexperia | BZT52C5V6TQ-7 vs BZX384-B5V6 |
BZT52C5V6T-13 | Zener Diode, 5.6V V(Z), 7.14%, 0.3W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C5V6TQ-7 vs BZT52C5V6T-13 |
BZX384-B5V6,115 | BZX384 series - Voltage regulator diodes SOD 2-Pin | NXP Semiconductors | BZT52C5V6TQ-7 vs BZX384-B5V6,115 |
BZX384-B5V6 | 5.6V, 0.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN | NXP Semiconductors | BZT52C5V6TQ-7 vs BZX384-B5V6 |
PZU5.6B1,115 | PZUxB series - Single Zener diodes in a SOD323F package SOD 2-Pin | NXP Semiconductors | BZT52C5V6TQ-7 vs PZU5.6B1,115 |
PZU5.6B3,115 | PZUxB series - Single Zener diodes in a SOD323F package SOD 2-Pin | NXP Semiconductors | BZT52C5V6TQ-7 vs PZU5.6B3,115 |