BZT52C6V2-E3-18
Description: Zener Diode, 6.2V V(Z), 6.45%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of BZT52C6V2-E3-18 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for BZT52C6V2-E3-18 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 09X2866
Newark Zener Diode Sod123 |Vishay BZT52C6V2-E3-18 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0440
  • 20,000 $0.0370
  • 30,000 $0.0310
$0.0310 / $0.0440 Buy Now
DISTI # BZT52C6V2-E3-18
Avnet Americas ZENER DIODE SOD123 - Tape and Reel (Alt: BZT52C6V2-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0239
$0.0239 Buy Now
DISTI # 78-BZT52C6V2-E3-18
Mouser Electronics Zener Diodes 6.2 Volt 0.5W 5% RoHS: Compliant 39675
  • 1 $0.2600
  • 10 $0.1820
  • 100 $0.0750
  • 1,000 $0.0450
  • 2,500 $0.0420
  • 10,000 $0.0340
  • 20,000 $0.0290
  • 50,000 $0.0280
  • 100,000 $0.0260
$0.0260 / $0.2600 Buy Now
DISTI # BZT52C6V2-E3-18
TTI Zener Diodes 6.2 Volt 0.5W 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel Americas - 30000
In Stock
  • 10,000 $0.0308
  • 20,000 $0.0287
  • 30,000 $0.0281
  • 50,000 $0.0273
$0.0273 / $0.0308 Buy Now
DISTI # BZT52C6V2-E3-18
EBV Elektronik (Alt: BZT52C6V2-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for BZT52C6V2-E3-18 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZT52C6V2-E3-18 by Vishay Intertechnologies

BZT52C6V2-E3-18
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SOD-123, 2 PIN
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
11 Weeks
Samacsys Manufacturer
Vishay
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
10 Ω
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Knee Impedance-Max
150 Ω
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Reference Voltage-Nom
6.2 V
Reverse Current-Max
0.1 µA
Reverse Test Voltage
2 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Temp Coeff-Max
0.7 mV/°C
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. BZT52C6V2-E3-18
    Vishay Intertechnologies
    Zener Diode, 6.2V V(Z), 6.45%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for BZT52C6V2-E3-18

This table gives cross-reference parts and alternative options found for BZT52C6V2-E3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C6V2-E3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZT52C6V2-GRHG Zener Diode, 6.2V V(Z), 5%, 0.35W, Silicon, Unidirectional, Taiwan Semiconductor BZT52C6V2-E3-18 vs BZT52C6V2-GRHG
MMSZ6V2T1T3 6.2V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN Motorola Mobility LLC BZT52C6V2-E3-18 vs MMSZ6V2T1T3
BZT52C6V2-HE3-18 Zener Diode, 6.2V V(Z), 6.45%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies BZT52C6V2-E3-18 vs BZT52C6V2-HE3-18
BZT52C6V2-G3-18 Zener Diode, 6.2V V(Z), 6.45%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Vishay Intertechnologies BZT52C6V2-E3-18 vs BZT52C6V2-G3-18
BZT52C6V2 Zener Diode Daco Semiconductor Co Ltd BZT52C6V2-E3-18 vs BZT52C6V2
BZT52C6V2-7 Zener Diode, 6.2V V(Z), 6.45%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Diodes Incorporated BZT52C6V2-E3-18 vs BZT52C6V2-7
MMSZ6V2 Zener Diode, EIC Semiconductor Inc BZT52C6V2-E3-18 vs MMSZ6V2
BZT52C6V2 Zener Diode, 6.2V V(Z), 6.45%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Micro Commercial Components BZT52C6V2-E3-18 vs BZT52C6V2
BZT52C6V2Q-13-F Zener Diode, 6.2V V(Z), 6.45%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated BZT52C6V2-E3-18 vs BZT52C6V2Q-13-F
BZT52C6V2-T1 Zener Diode, 6.2V V(Z), 5%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd BZT52C6V2-E3-18 vs BZT52C6V2-T1
Part Number Description Manufacturer Compare
BZV55C6V2TRL13 6.2V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZT52C6V2-E3-18 vs BZV55C6V2TRL13
BZT52C6V2-TP-HF Zener Diode, 6.2V V(Z), 6.5%, 0.5W, Micro Commercial Components BZT52C6V2-E3-18 vs BZT52C6V2-TP-HF
BZV55C6V2 Zener Diode HY Electronic Corp BZT52C6V2-E3-18 vs BZV55C6V2
BZT52C6V2 Zener Diode, 6.2V V(Z), 6.45%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Rectron Semiconductor BZT52C6V2-E3-18 vs BZT52C6V2
BZT52C6V2-G3-18 Zener Diode, 6.2V V(Z), 6.45%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Vishay Intertechnologies BZT52C6V2-E3-18 vs BZT52C6V2-G3-18
BZV55C6V2 6.2V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN Motorola Mobility LLC BZT52C6V2-E3-18 vs BZV55C6V2
BZV55-C6V2 Zener Diode, 6.2V V(Z), 5%, 0.4W, Silicon, Unidirectional Nexperia BZT52C6V2-E3-18 vs BZV55-C6V2
BZV55-C6V2112 6.2V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZT52C6V2-E3-18 vs BZV55-C6V2112
BZV55C6V2L1G Zener Diode, 6.2V V(Z), 5%, 0.5W Taiwan Semiconductor BZT52C6V2-E3-18 vs BZV55C6V2L1G
BZV55C6V2-G Zener Diode, 6.2V V(Z), 6.45%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, MINIMELF-2 Sangdest Microelectronics (Nanjing) Co Ltd BZT52C6V2-E3-18 vs BZV55C6V2-G

Related Parts for BZT52C6V2-E3-18

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZT52C6V2-E3-18 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZT52C6V2-E3-18 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of BZT52C6V2-E3-18 would you like to use for your alert(s)?
  • Please alert me when BZT52C6V2-E3-18 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZT52C6V2-E3-18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZT52C6V2-E3-18 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZT52C6V2-E3-18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZT52C6V2-E3-18.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZT52C6V2-E3-18 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: