Part Details for BZT52C9V1 by Diotec Semiconductor AG
Overview of BZT52C9V1 by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZT52C9V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BZT52C9V1-ND
|
DigiKey | ZENER SOD-123F 9.1V 0.5W 5% Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2484 In Stock |
|
$0.0260 / $0.1600 | Buy Now |
DISTI #
637-BZT52C9V1
|
Mouser Electronics | Zener Diodes Zener, SOD-123F, 9.1V, 0.5W, 5% RoHS: Compliant | 6671 |
|
$0.0230 / $0.1300 | Buy Now |
|
Onlinecomponents.com | Zener Diode - SOD-123F - 9.1V - 0.5W - 5% RoHS: Compliant | 9000 Factory Stock |
|
$0.0133 / $0.0209 | Buy Now |
DISTI #
58333903
|
Verical | Zener Diode Single 9.05V 5% 30Ohm 500mW 2-Pin SOD-123F T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 9000 |
|
$0.0212 / $0.0280 | Buy Now |
DISTI #
BZT52C9V1-DIO
|
TME | Diode: Zener, 0.5W, 9.1V, SMD, reel,tape, SOD123F, single diode Min Qty: 25 | 2802 |
|
$0.0165 / $0.0414 | Buy Now |
DISTI #
C1S205800042713
|
Chip1Stop | Zener Diode RoHS: Compliant pbFree: Yes | 9000 |
|
$0.0238 / $0.0243 | Buy Now |
|
Master Electronics | Zener Diode - SOD-123F - 9.1V - 0.5W - 5% RoHS: Compliant | 9000 Factory Stock |
|
$0.0133 / $0.0209 | Buy Now |
Part Details for BZT52C9V1
BZT52C9V1 CAD Models
BZT52C9V1 Part Data Attributes
|
BZT52C9V1
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BZT52C9V1
Diotec Semiconductor AG
Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52C9V1
This table gives cross-reference parts and alternative options found for BZT52C9V1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C9V1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C9V1-TP | Zener Diode, 9.1V V(Z), 6.08%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | BZT52C9V1 vs BZT52C9V1-TP |
BZT52C9V1-E3-08 | Zener Diode, 9.1V V(Z), 6.08%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52C9V1 vs BZT52C9V1-E3-08 |
BZT52C9V1 | Zener Diode, 9.1V V(Z), 6.08%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C9V1 vs BZT52C9V1 |
BZT52C9V1-13-F | Zener Diode, 9.1V V(Z), 6.08%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C9V1 vs BZT52C9V1-13-F |
BZT52C9V1-GS08 | Zener Diode, 9.1V V(Z), 6.08%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Vishay Semiconductors | BZT52C9V1 vs BZT52C9V1-GS08 |
BZT52C9V1-T1 | Zener Diode, 9.1V V(Z), 5%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | BZT52C9V1 vs BZT52C9V1-T1 |
BZT52C9V1-HE3-18 | Zener Diode, 9.1V V(Z), 6.08%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT52C9V1 vs BZT52C9V1-HE3-18 |
BZT52C9V1 | Zener Diode, 9.1V V(Z), 6.5%, 0.5W | Taiwan Semiconductor | BZT52C9V1 vs BZT52C9V1 |
BZT52C9V1 | Zener Diode | Daco Semiconductor Co Ltd | BZT52C9V1 vs BZT52C9V1 |
BZT52C9V1 | Zener Diode, 9.1V V(Z), 6.08%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | BZT52C9V1 vs BZT52C9V1 |