Part Details for BZT52C9V1T-TP by Micro Commercial Components
Overview of BZT52C9V1T-TP by Micro Commercial Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BZT52C9V1T-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZT52C9V1T-TPMSCT-ND
|
DigiKey | DIODE ZENER 9.1V 100MW SOD523 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7915 In Stock |
|
$0.0134 / $0.2700 | Buy Now |
DISTI #
833-BZT52C9V1T-TP
|
Mouser Electronics | Zener Diodes 100mW 9.1V RoHS: Compliant | 7800 |
|
$0.0210 / $0.2700 | Buy Now |
|
Future Electronics | Zener Diodes 100mW 9.1V RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0206 / $0.0228 | Buy Now |
DISTI #
80567980
|
Verical | Zener Diode Single 9.1V 5% 15Ohm 200mW 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 | Americas - 8000 |
|
$0.0125 | Buy Now |
DISTI #
BZT52C9V1T-TP
|
TME | Diode: Zener, 200mW, 9.1V, SMD, reel,tape, SOD523, single diode Min Qty: 25 | 0 |
|
$0.0209 / $0.0325 | RFQ |
Part Details for BZT52C9V1T-TP
BZT52C9V1T-TP CAD Models
BZT52C9V1T-TP Part Data Attributes:
|
BZT52C9V1T-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BZT52C9V1T-TP
Micro Commercial Components
Zener Diode, 9.1V V(Z), 6.08%, 0.1W, Silicon, Unidirectional, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 100 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 9.1 V | |
Reverse Current-Max | 0.0005 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 6.08% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52C9V1T-TP
This table gives cross-reference parts and alternative options found for BZT52C9V1T-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52C9V1T-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV55-B9V1,135 | Zener Diode, 9.1V V(Z), 2%, 0.4W, Silicon, Unidirectional | Nexperia | BZT52C9V1T-TP vs BZV55-B9V1,135 |
BZT52C9V1 | Zener Diode, 9.1V V(Z), 5%, 0.41W, Silicon, Unidirectional, SOD-123FL, 2 PIN | SPC Multicomp | BZT52C9V1T-TP vs BZT52C9V1 |
BZT52C9V1Q-7-F | Zener Diode, 9.1V V(Z), 6.08%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C9V1T-TP vs BZT52C9V1Q-7-F |
BZT52C9V1-GS08 | Zener Diode, 9.1V V(Z), 6.08%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Vishay Semiconductors | BZT52C9V1T-TP vs BZT52C9V1-GS08 |
BZT52C9V1 | Zener Diode, 9.1V V(Z), 6.5%, 0.5W | Taiwan Semiconductor | BZT52C9V1T-TP vs BZT52C9V1 |
BZT52C9V1-7-F | Zener Diode, 9.1V V(Z), 6.08%, 0.37W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BZT52C9V1T-TP vs BZT52C9V1-7-F |
BZT52C9V1 | Zener Diode, 9.1V V(Z), 6.08%, 0.5W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | BZT52C9V1T-TP vs BZT52C9V1 |
BZV55-B9V1 | Zener Diode, 9.1V V(Z), 2%, 0.4W, Silicon, Unidirectional, GLASS, MINI MELF-2 | Fagor Electrónica | BZT52C9V1T-TP vs BZV55-B9V1 |
BZV55-B9V1112 | 9.1V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZT52C9V1T-TP vs BZV55-B9V1112 |
934059399115 | Zener Diode, 9.05V V(Z), 6.08%, 0.375W, Silicon, Unidirectional | Nexperia | BZT52C9V1T-TP vs 934059399115 |