Part Details for BZT52H-C12,135 by Nexperia
Overview of BZT52H-C12,135 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BZT52H-C12,135
BZT52H-C12,135 CAD Models
BZT52H-C12,135 Part Data Attributes
|
BZT52H-C12,135
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZT52H-C12,135
Nexperia
Zener Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-02-01 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.375 W | |
Reference Voltage-Nom | 12.05 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5.39% | |
Working Test Current | 5 mA |
Alternate Parts for BZT52H-C12,135
This table gives cross-reference parts and alternative options found for BZT52H-C12,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52H-C12,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52H-C11,135 | Zener Diode | Nexperia | BZT52H-C12,135 vs BZT52H-C11,135 |
BZT52H-C11,115 | BZT52H_SER series - Voltage regulator diodes@en-us SOD-123 2-Pin | Nexperia | BZT52H-C12,135 vs BZT52H-C11,115 |
BZT52H-C11 | 11V, 0.375W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC PACKAGE-2 | NXP Semiconductors | BZT52H-C12,135 vs BZT52H-C11 |
BZT52H-C12 | Zener Diode | Nexperia | BZT52H-C12,135 vs BZT52H-C12 |
BZT52H-C12,115 | BZT52H_SER series - Voltage regulator diodes@en-us SOD-123 2-Pin | Nexperia | BZT52H-C12,135 vs BZT52H-C12,115 |
934059403115 | Zener Diode, 12.05V V(Z), 5.39%, 0.375W, Silicon, Unidirectional | Nexperia | BZT52H-C12,135 vs 934059403115 |
934062819115 | Zener Diode, 11V V(Z), 5.45%, 0.375W, Silicon, Unidirectional | Nexperia | BZT52H-C12,135 vs 934062819115 |
BZT52H-C11,135 | 11V, 0.375W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC PACKAGE-2 | NXP Semiconductors | BZT52H-C12,135 vs BZT52H-C11,135 |
BZT52H-C11,115 | BZT52H series - Single Zener diodes in a SOD123F package SOD-123 2-Pin | NXP Semiconductors | BZT52H-C12,135 vs BZT52H-C11,115 |