BZT52H-C3V6,135
Description: 3.6V, 0.375W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC PACKAGE-2

Overview of BZT52H-C3V6,135 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Environmental Monitoring Audio and Video Systems Aerospace and Defense Energy and Power Systems Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Renewable Energy Electronic Manufacturing Automotive

CAD Models for BZT52H-C3V6,135 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZT52H-C3V6,135 by NXP Semiconductors

BZT52H-C3V6,135
NXP Semiconductors
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
PLASTIC PACKAGE-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-F2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.375 W
Qualification Status
Not Qualified
Reference Voltage-Nom
3.6 V
Surface Mount
YES
Technology
ZENER
Terminal Form
FLAT
Terminal Position
DUAL
Voltage Tol-Max
5.56%
Working Test Current
5 mA
Want to compare parts?
  1. BZT52H-C3V6,135
    NXP Semiconductors
    3.6V, 0.375W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC PACKAGE-2
    VS

Alternate Parts for BZT52H-C3V6,135

This table gives cross-reference parts and alternative options found for BZT52H-C3V6,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT52H-C3V6,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZT52H-C3V6/DG Zener Diode, 3.6V V(Z), 5.56%, 0.375W, Silicon, Unidirectional Nexperia BZT52H-C3V6,135 vs BZT52H-C3V6/DG
BZT52H-C3V6 3.6V, 0.375W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC PACKAGE-2 NXP Semiconductors BZT52H-C3V6,135 vs BZT52H-C3V6
BZT52H-C3V6 Zener Diode Nexperia BZT52H-C3V6,135 vs BZT52H-C3V6
BZT52H-C3V6,135 Zener Diode Nexperia BZT52H-C3V6,135 vs BZT52H-C3V6,135
BZT52H-C3V6,115 BZT52H_SER series - Voltage regulator diodes@en-us SOD-123 2-Pin Nexperia BZT52H-C3V6,135 vs BZT52H-C3V6,115
Part Number Description Manufacturer Compare
RD3.6SB-T2 Zener Diode, 3.6V V(Z), 5.56%, 0.2W, Silicon, Unidirectional, SUPERMINI-2 NEC Electronics Group BZT52H-C3V6,135 vs RD3.6SB-T2
BZT52-B3V6 Zener Diode, 3.6V V(Z), 2%, 0.41W, Silicon, Unidirectional, PLASTIC, SO-2 Vishay Semiconductors BZT52H-C3V6,135 vs BZT52-B3V6
BZV55F3V0 DIODE 3 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode NXP Semiconductors BZT52H-C3V6,135 vs BZV55F3V0
933827640115 3.6V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, GLASS, SMD, 2 PIN NXP Semiconductors BZT52H-C3V6,135 vs 933827640115
RD3.6SB Zener Diode, 3.6V V(Z), 5.56%, 0.2W, Silicon, Unidirectional, SUPER MINIMOLD PACKAGE-2 NEC Electronics Group BZT52H-C3V6,135 vs RD3.6SB
MMSZ3V6T3 3.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN Motorola Mobility LLC BZT52H-C3V6,135 vs MMSZ3V6T3
RD3.6SB-T1 Zener Diode, 3.6V V(Z), 5.56%, 0.2W, Silicon, Unidirectional, SUPERMINI-2 NEC Electronics Group BZT52H-C3V6,135 vs RD3.6SB-T1
BZT52C3V0SP DIODE 3 V, 0.2 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC PACKAGE-2, Voltage Regulator Diode Micro Commercial Components BZT52H-C3V6,135 vs BZT52C3V0SP
BZT52H-C3V0,135 3V, 0.375W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC PACKAGE-2 NXP Semiconductors BZT52H-C3V6,135 vs BZT52H-C3V0,135
BZV55C3V0-G Zener Diode, 3V V(Z), 6.67%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, MINIMELF-2 Sensitron Semiconductors BZT52H-C3V6,135 vs BZV55C3V0-G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZT52H-C3V6,135 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZT52H-C3V6,135 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of BZT52H-C3V6,135 would you like to use for your alert(s)?
  • Please alert me when BZT52H-C3V6,135 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZT52H-C3V6,135 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZT52H-C3V6,135 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZT52H-C3V6,135 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZT52H-C3V6,135.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZT52H-C3V6,135 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: