Part Details for BZT55C43-7 by Diodes Incorporated
Overview of BZT55C43-7 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZT55C43-7
BZT55C43-7 CAD Models
BZT55C43-7 Part Data Attributes
|
BZT55C43-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZT55C43-7
Diodes Incorporated
Zener Diode, 43V V(Z), 6.98%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, QUADROMELF-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | MELF | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 43 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 6.98% | |
Working Test Current | 2.5 mA |
Alternate Parts for BZT55C43-7
This table gives cross-reference parts and alternative options found for BZT55C43-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT55C43-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZN6341DSMSTX | Zener Diode, 51V V(Z), 1%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN | Solid State Devices Inc (SSDI) | BZT55C43-7 vs SZN6341DSMSTX |
JAN1N978BUR-1 | Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Microsemi Corporation | BZT55C43-7 vs JAN1N978BUR-1 |
BZV55F51 | Zener Diode, 51V V(Z), 3%, 0.5W, Silicon, Unidirectional | YAGEO Corporation | BZT55C43-7 vs BZV55F51 |
JANTX1N6341US | Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 | Sensitron Semiconductors | BZT55C43-7 vs JANTX1N6341US |
JAN1N4994CUS | Zener Diode, 330V V(Z), 2%, 5W, Silicon, Unidirectional | Microchip Technology Inc | BZT55C43-7 vs JAN1N4994CUS |
1N5262B | Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional | TDK Micronas GmbH | BZT55C43-7 vs 1N5262B |
MMSZ5262B-E3-18 | Zener Diode, 51V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BZT55C43-7 vs MMSZ5262B-E3-18 |
1N976C-1E3 | Zener Diode, 43V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 | Microsemi Corporation | BZT55C43-7 vs 1N976C-1E3 |
1N5262CUR-1TR | Zener Diode, 51V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | BZT55C43-7 vs 1N5262CUR-1TR |
MVMLL5262C-1 | Zener Diode, 51V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | BZT55C43-7 vs MVMLL5262C-1 |