-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK7124
|
Newark | Zener Diode, 13V, 0.35W, Sod-523 Rohs Compliant: Yes |Diodes Inc. BZT585B13T-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4330 |
|
$0.0500 / $0.2440 | Buy Now |
DISTI #
BZT585B13T-7DICT-ND
|
DigiKey | DIODE ZENER 13V 350MW SOD523 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
195357 In Stock |
|
$0.0215 / $0.1600 | Buy Now |
DISTI #
BZT585B13T-7
|
Avnet Americas | Diode Zener Single 13V 2% 350mW 2-Pin SOD-523 T/R - Tape and Reel (Alt: BZT585B13T-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 213000 Factory Stock |
|
$0.0187 / $0.0221 | Buy Now |
DISTI #
621-BZT585B13T-7
|
Mouser Electronics | Zener Diodes 350mW 13V Zener AEC-Q101 Qualified RoHS: Compliant | 8235 |
|
$0.0250 / $0.1600 | Buy Now |
|
Future Electronics | BZT585B13T Series 13 V ±2% 350 mW Surface Mount Precision Zener Diode - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0187 / $0.0213 | Buy Now |
|
Bristol Electronics | 345 |
|
RFQ | ||
DISTI #
BZT585B13T-7
|
TME | Diode: Zener, 0.35W, 13V, SMD, reel,tape, SOD523, single diode Min Qty: 25 | 2974 |
|
$0.0250 / $0.0368 | Buy Now |
DISTI #
BZT585B13T-7
|
Avnet Silica | Diode Zener Single 13V 2% 350mW 2-Pin SOD-523 T/R (Alt: BZT585B13T-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
Chip1Cloud | 1000 |
|
RFQ | ||
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 162000 |
|
$0.0243 / $0.0260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy