-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK7148
|
Newark | Zener Diode, 7.5V, 0.35W, Sod-523 Rohs Compliant: Yes |Diodes Inc. BZT585B7V5T-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1200 |
|
$0.0510 / $0.2440 | Buy Now |
DISTI #
31-BZT585B7V5T-7CT-ND
|
DigiKey | DIODE ZENER 7.5V 350MW SOD523 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2775 In Stock |
|
$0.0226 / $0.2300 | Buy Now |
DISTI #
BZT585B7V5T-7
|
Avnet Americas | Diode Zener Single 7.5V 2% 350mW 2-Pin SOD-523 T/R - Tape and Reel (Alt: BZT585B7V5T-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 633000 Factory Stock |
|
$0.0187 / $0.0221 | Buy Now |
DISTI #
621-BZT585B7V5T-7
|
Mouser Electronics | Zener Diodes 350mW 7.5V Zener AEC-Q101 Qualified RoHS: Compliant | 2965 |
|
$0.0250 / $0.2300 | Buy Now |
|
Future Electronics | Zener Diodes 350mW 7.5V Zener AEC-Q101 Qualified RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0187 / $0.0213 | Buy Now |
DISTI #
BZT585B7V5T-7
|
TME | Diode: Zener, 0.35W, 7.5V, SMD, reel,tape, SOD523, single diode Min Qty: 25 | 0 |
|
$0.0216 / $0.0319 | RFQ |
DISTI #
BZT585B7V5T-7
|
Avnet Silica | Diode Zener Single 7.5V 2% 350mW 2-Pin SOD-523 T/R (Alt: BZT585B7V5T-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 666000 |
|
Buy Now | |
|
Chip1Cloud | DIODE ZENER 7.5V 350MW SOD523 | 2290 |
|
RFQ | |
|
New Advantage Corporation | TIGHT TOLERANCE ZENER SOD523 T&R 3K RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 519000 |
|
$0.0282 / $0.0305 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy