Part Details for BZT585B7V5TQ-13 by Diodes Incorporated
Overview of BZT585B7V5TQ-13 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZT585B7V5TQ-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-BZT585B7V5TQ-13TR-ND
|
DigiKey | TIGHT TOLERANCE ZENER DIODE SOD5 Min Qty: 10000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0322 / $0.0421 | Buy Now |
DISTI #
BZT585B7V5TQ-13
|
Avnet Americas | Precision Zener Diode 7.5V 2% 350mW 2-Pin SOD-523 - Tape and Reel (Alt: BZT585B7V5TQ-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 80000 Factory Stock |
|
$0.0243 / $0.0287 | Buy Now |
DISTI #
621-BZT585B7V5TQ-13
|
Mouser Electronics | Zener Diodes Tight Tolerance Zener Diode SOD523 T&R 10K RoHS: Compliant | 0 |
|
$0.0320 / $0.3200 | Order Now |
|
Future Electronics | BZT585 Series 7.5 V 100 mA 350 mW Surface Mount Zener Diode - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0363 / $0.0394 | Buy Now |
DISTI #
BZT585B7V5TQ-13
|
Avnet Silica | Precision Zener Diode 7.5V 2% 350mW 2-Pin SOD-523 (Alt: BZT585B7V5TQ-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 10000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.0448 | Buy Now |