Part Details for BZV01/A0620/11 by Bulgin
Overview of BZV01/A0620/11 by Bulgin
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZV01/A0620/11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M4001
|
Newark | Filter, Inlet, Iec, 6A, Dpst, Product Range:-, Gender:Plug, Receptacle, Voltage Rating:250V, Current Rating:6A, Connector Mounting:Panel Mount, Contact Termination Type:Quick Connect, Svhc:No Svhc (27-Jun-2018), Approval Bodies:Csa, Rohs Compliant: Yes |Bulgin Limited BZV01/A0620/11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 52 |
|
$53.5600 / $70.4300 | Buy Now |
DISTI #
39C3479
|
Newark | Polysnap (Bz01111) |Bulgin Limited BZV01/A0620/11 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.1100 / $66.7300 | Buy Now |
DISTI #
708-2421-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
20 In Stock |
|
$53.3001 / $66.1400 | Buy Now |
DISTI #
161-BZV01/A0620/11
|
Mouser Electronics | AC Power Entry Modules FUSED INLET DP SW RED PWR MODULE RoHS: Compliant | 60 |
|
$51.2300 / $61.4100 | Buy Now |
DISTI #
70427387
|
RS | Male C14 IEC Filter Snap-In 5 x 20mm, Rated At 6A,250 V ac | Bulgin BZV01/A0620/11 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 100 |
|
$51.4200 / $66.7800 | Buy Now |
|
Onlinecomponents.com | Vertical Power Entry Module - C14 - Fused (PF0011) 6.3mm Tab Termination A0620 Filter - Double Contact Illuminated Switch Red RoHS: Compliant |
100 In Stock |
|
$48.8000 / $60.9600 | Buy Now |
DISTI #
54082530
|
Verical | Power Entry Module Filtered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2105 | Americas - 97 |
|
$58.9514 / $76.4868 | Buy Now |
DISTI #
77310170
|
Verical | Power Entry Module Filtered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 70 |
|
$54.2360 | Buy Now |
DISTI #
77353879
|
Verical | Power Entry Module Filtered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$74.1160 | Buy Now |
DISTI #
BZV01/A0620/11
|
TME | Connector: AC supply, socket, male, 6A, 250VAC, IEC 60320, C14 (E) Min Qty: 1 | 7 |
|
$53.7700 / $57.9800 | Buy Now |
Part Details for BZV01/A0620/11
BZV01/A0620/11 CAD Models
BZV01/A0620/11 Part Data Attributes
|
BZV01/A0620/11
Bulgin
Buy Now
Datasheet
|
Compare Parts:
BZV01/A0620/11
Bulgin
Mains Power Connector, 6A, 250VAC, Male, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 6A, 250VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for BZV01/A0620/11
This table gives cross-reference parts and alternative options found for BZV01/A0620/11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV01/A0620/11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV06/A0640/04 | Mains Power Connector, 6A, 250VAC, Male, Solder Terminal | Bulgin | BZV01/A0620/11 vs BZV06/A0640/04 |
BZV05/A0610/39 | Mains Power Connector, 6A, 250VAC, Male, Solder Terminal | Bulgin | BZV01/A0620/11 vs BZV05/A0610/39 |
BZV09/B0612/09 | Mains Power Connector, 6A, 250VAC, Male | Bulgin | BZV01/A0620/11 vs BZV09/B0612/09 |
BZV05/A0620/01 | Mains Power Connector, 6A, 250VAC, Male, Solder Terminal | Bulgin | BZV01/A0620/11 vs BZV05/A0620/01 |
BZV01/A0630/01 | Mains Power Connector, 6A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Bulgin | BZV01/A0620/11 vs BZV01/A0630/01 |
BZV06/A0630/45 | Mains Power Connector, 6A, 250VAC, Male, Solder Terminal | Bulgin | BZV01/A0620/11 vs BZV06/A0630/45 |
BZV09/A0640/41 | Mains Power Connector, 6A, 250VAC, Male, Solder Terminal | Bulgin | BZV01/A0620/11 vs BZV09/A0640/41 |
BZV06/A0620/40 | Mains Power Connector, 6A, 250VAC, Male, Solder Terminal | Bulgin | BZV01/A0620/11 vs BZV06/A0620/40 |
BZV06/A0630/14 | Mains Power Connector, 6A, 250VAC, Male, Solder Terminal | Bulgin | BZV01/A0620/11 vs BZV06/A0630/14 |
BZV01/C0630/77 | Mains Power Connector, 6A, 250VAC, Male | Bulgin | BZV01/A0620/11 vs BZV01/C0630/77 |