Part Details for BZV09/E0611/59B by Bulgin
Overview of BZV09/E0611/59B by Bulgin
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for BZV09/E0611/59B
BZV09/E0611/59B CAD Models
BZV09/E0611/59B Part Data Attributes:
|
BZV09/E0611/59B
Bulgin
Buy Now
Datasheet
|
Compare Parts:
BZV09/E0611/59B
Bulgin
Mains Power Connector, 6A, 250VAC, Male
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 6A, 250VAC | |
Mounting Type | PANEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for BZV09/E0611/59B
This table gives cross-reference parts and alternative options found for BZV09/E0611/59B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV09/E0611/59B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV05/A0610/39 | Mains Power Connector, 6A, 250VAC, Male, Solder Terminal | Bulgin | BZV09/E0611/59B vs BZV05/A0610/39 |
BZV01/A0620/13 | Mains Power Connector, 6A, 250VAC, Male, Solder Terminal | Bulgin | BZV09/E0611/59B vs BZV01/A0620/13 |
BZV01/A0630/12 | Mains Power Connector, 6A, 250VAC, Male | Bulgin | BZV09/E0611/59B vs BZV01/A0630/12 |
BZV09/A0633/02 | Mains Power Connector, 6A, 250VAC, Male, Solder Terminal | Bulgin | BZV09/E0611/59B vs BZV09/A0633/02 |
BZV02/A0630/03 | Mains Power Connector, 6A, 250VAC, Male, Solder Terminal | Bulgin | BZV09/E0611/59B vs BZV02/A0630/03 |
BZV09/A0612/49 | Mains Power Connector, 6A, 250VAC, Male, Solder Terminal | Bulgin | BZV09/E0611/59B vs BZV09/A0612/49 |
BZV06/A0640/03 | Mains Power Connector, 6A, 250VAC, Male, Solder Terminal | Bulgin | BZV09/E0611/59B vs BZV06/A0640/03 |
BZV02/A0630/77 | Mains Power Connector, 6A, 250VAC, Male | Bulgin | BZV09/E0611/59B vs BZV02/A0630/77 |
BZV06/A0620/42 | Mains Power Connector, 6A, 250VAC, Male, Solder Terminal | Bulgin | BZV09/E0611/59B vs BZV06/A0620/42 |
BZV05/A0630/39 | Mains Power Connector, 6A, 250VAC, Male, Solder Terminal | Bulgin | BZV09/E0611/59B vs BZV05/A0630/39 |