Part Details for BZV47C200RL by STMicroelectronics
Overview of BZV47C200RL by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for BZV47C200RL
BZV47C200RL CAD Models
BZV47C200RL Part Data Attributes
|
BZV47C200RL
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BZV47C200RL
STMicroelectronics
200V, 2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 200 V | |
Reverse Current-Max | 0.5 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 190 mV/°C | |
Working Test Current | 5 mA |
Alternate Parts for BZV47C200RL
This table gives cross-reference parts and alternative options found for BZV47C200RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV47C200RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5388TR | Zener Diode, 200V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Fagor Electrónica | BZV47C200RL vs 1N5388TR |
1N5388BRL | 200V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | STMicroelectronics | BZV47C200RL vs 1N5388BRL |
1N5388BTR | Zener Diode, 200V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Fagor Electrónica | BZV47C200RL vs 1N5388BTR |
1N5388B | Zener Diode, 200V V(Z), 5%, Silicon, Unidirectional | Baneasa SA | BZV47C200RL vs 1N5388B |
ZY200 | Zener Diode, 200V V(Z), 6%, 2W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | Diodes Incorporated | BZV47C200RL vs ZY200 |
1N5388 | Zener Diode, 200V V(Z), 20%, 5W, Silicon, Unidirectional, | Crimson Semiconductor Inc | BZV47C200RL vs 1N5388 |
ZY200-TP | Zener Diode, 200V V(Z), 5%, 2W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | Micro Commercial Components | BZV47C200RL vs ZY200-TP |
1N5388A | Zener Diode, 200V V(Z), 10%, 5W, Silicon, Unidirectional, | Crimson Semiconductor Inc | BZV47C200RL vs 1N5388A |
1N5388A | Zener Diode, 200V V(Z), 10%, 5W, Silicon, Unidirectional | Motorola Semiconductor Products | BZV47C200RL vs 1N5388A |
CZ5388B | Zener Diode, 200V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AD, DO-201, 2 PIN | Central Semiconductor Corp | BZV47C200RL vs CZ5388B |