BZV49-C10112
NXP Semiconductors
Description: 10V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE

Overview of BZV49-C10112 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for BZV49-C10112 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZV49-C10112 by NXP Semiconductors

BZV49-C10112
NXP Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
R-PSSO-F3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PSSO-F3
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
10 V
Reverse Current-Max
0.2 µA
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN
Terminal Form
FLAT
Terminal Position
SINGLE
Voltage Temp Coeff-Max
8 mV/°C
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. BZV49-C10112
    NXP Semiconductors
    10V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE
    VS

Alternate Parts for BZV49-C10112

This table gives cross-reference parts and alternative options found for BZV49-C10112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV49-C10112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
933605960115 Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional Nexperia BZV49-C10112 vs 933605960115
BZV49C10 Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional Central Semiconductor Corp BZV49-C10112 vs BZV49C10
933605960115 10V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN NXP Semiconductors BZV49-C10112 vs 933605960115
BZV49C10 Zener Diode, 10V V(Z), 5%, 1W Infineon Technologies AG BZV49-C10112 vs BZV49C10
BZV49-C10,115 BZV49 series - Voltage regulator diodes@en-us SOT-89 3-Pin Nexperia BZV49-C10112 vs BZV49-C10,115
BZV49-C10T/R Zener Diode Nexperia BZV49-C10112 vs BZV49-C10T/R
BZV49C10TA Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional Zetex / Diodes Inc BZV49-C10112 vs BZV49C10TA
BZV49-C10,115 BZV49 series - Voltage regulator diodes SOT-89 3-Pin NXP Semiconductors BZV49-C10112 vs BZV49-C10,115
BZV49C10TA Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional Diodes Incorporated BZV49-C10112 vs BZV49C10TA
BZV49-C10 Zener Diode Nexperia BZV49-C10112 vs BZV49-C10
Part Number Description Manufacturer Compare
933605960115 Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional Nexperia BZV49-C10112 vs 933605960115
BZV49C10TA Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional Zetex / Diodes Inc BZV49-C10112 vs BZV49C10TA
BZV49-C10T/R Zener Diode Nexperia BZV49-C10112 vs BZV49-C10T/R
BZV49-C10,115 BZV49 series - Voltage regulator diodes@en-us SOT-89 3-Pin Nexperia BZV49-C10112 vs BZV49-C10,115
BZV49-C10135 10V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZV49-C10112 vs BZV49-C10135
BZV49C10 Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional Central Semiconductor Corp BZV49-C10112 vs BZV49C10
BZV49-C10 Zener Diode Nexperia BZV49-C10112 vs BZV49-C10
933605960115 10V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN NXP Semiconductors BZV49-C10112 vs 933605960115
BZV49C10TA Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional Diodes Incorporated BZV49-C10112 vs BZV49C10TA
BZV49-C10,115 BZV49 series - Voltage regulator diodes SOT-89 3-Pin NXP Semiconductors BZV49-C10112 vs BZV49-C10,115

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZV49-C10112 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZV49-C10112 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of BZV49-C10112 would you like to use for your alert(s)?
  • Please alert me when BZV49-C10112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZV49-C10112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZV49-C10112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZV49-C10112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZV49-C10112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZV49-C10112 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: