There are no models available for this part yet.
Overview of BZV49-C24112 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for BZV49-C24112 by NXP Semiconductors
Part Data Attributes for BZV49-C24112 by NXP Semiconductors
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
R-PSSO-F3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JESD-30 Code
|
R-PSSO-F3
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
24 V
|
Reverse Current-Max
|
0.05 µA
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
SINGLE
|
Voltage Temp Coeff-Max
|
22 mV/°C
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
5 mA
|
Alternate Parts for BZV49-C24112
This table gives cross-reference parts and alternative options found for BZV49-C24112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZV49-C24112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV49C24TR | Zener Diode, 24V V(Z), 1W, Silicon, Unidirectional | Central Semiconductor Corp | BZV49-C24112 vs BZV49C24TR |
BZV49-C24T/R | Zener Diode | Nexperia | BZV49-C24112 vs BZV49-C24T/R |
BZV49C24TA | Zener Diode, 24V V(Z), 5%, 1W, Silicon, Unidirectional | Diodes Incorporated | BZV49-C24112 vs BZV49C24TA |
BZV49-C24 | Zener Diode | Nexperia | BZV49-C24112 vs BZV49-C24 |
BZV49-C24T/R | DIODE 24 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-243AA, PLASTIC, SC-62, TO-243, 3 PIN, Voltage Regulator Diode | NXP Semiconductors | BZV49-C24112 vs BZV49-C24T/R |
933606050115 | 24V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN | NXP Semiconductors | BZV49-C24112 vs 933606050115 |
BZV49C24 | Zener Diode, 24V V(Z), 5%, 1W, Silicon, Unidirectional | Central Semiconductor Corp | BZV49-C24112 vs BZV49C24 |
BZV49C24 | Zener Diode, 24V V(Z), 5%, 1W | Infineon Technologies AG | BZV49-C24112 vs BZV49C24 |
BZV49-C24 | 24V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-243AA, PLASTIC, SC-62, TO-243, 3 PIN | NXP Semiconductors | BZV49-C24112 vs BZV49-C24 |
BZV49-C24,115 | BZV49 series - Voltage regulator diodes@en-us SOT-89 3-Pin | Nexperia | BZV49-C24112 vs BZV49-C24,115 |